| Quantité | Prix |
|---|---|
| 1+ | 58,090 $ |
| 5+ | 55,620 $ |
| 10+ | 53,130 $ |
| 25+ | 50,660 $ |
Informations produit
Aperçu du produit
LFE3-17EA-6FN484I is a LatticeECP3™ family FPGA device in a fpBGA-484 package. It is optimized to deliver high performance features such as an enhanced DSP architecture, high speed SERDES and high speed source synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 65nm technology making the devices suitable for high-volume, speed, low-cost applications. LatticeECP3 device family expands LUT capacity to 149K logic elements and supports up to 586 user I/Os. The LatticeECP3 device family also offers up to 320 18 x 18 multipliers and a wide range of parallel I/O standards. The LatticeECP3 FPGA is optimized with high performance and low cost in mind. The LatticeECP3 devices utilize reconfigurable SRAM logic technology and provide building blocks such as LUT, distributed and embedded memory, PLLs, DLLs, pre-engineered source synchronous I/O support, enhanced sysDSP slices & advanced configuration support.
- 1.2V voltage range
- 17K LUTs
- 150Mbps to 3.2Gbps for generic 8b10b, 10-bit SERDES, and 8-bit SERDES modes
- Data rates 230Mbps to 3.2Gbps per channel for all other protocols
- Up to 16 channels per device: PCI express, SONET/SDH, Ethernet, CPRI, SMPTE 3G and serial RapidIO
- Fully cascadable slice architecture
- 12 slices for high performance multiply and accumulate
- Powerful 54bit ALU operations, time division multiplexing MAC sharing
- Two DLLs and up to two PLLs per device
- DDR registers in I/O cells
Spécifications techniques
SRAM based FPGA
FPBGA
6
65nm
-40°C
-
MSL 3 - 168 hours
DLL, PLL
1.14V
3.465V
222I/O's
17000Macrocells
250MHz
17000Logic Cells
484Pins
222I/O's
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.26V
LatticeECP3
FPBGA
17000
6
700Kbit
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit