| Quantité | Prix |
|---|---|
| 1+ | 15,040 $ |
| 10+ | 14,070 $ |
| 25+ | 13,210 $ |
| 50+ | 12,850 $ |
| 100+ | 12,570 $ |
Informations produit
Aperçu du produit
The ISPPAC-POWR1014A-01TN48I is a general-purpose Power-Supply Monitor and Sequence Controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E2CMOS® technology. It provides 10 independent analog input channels to monitor up to 10 power supply test points. Each of these input channels has two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-com-pare) monitor functions. Four general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC to DC converters, low-drop-out regulators (LDOs) and opto-couplers, as well as for supervisory and general-purpose logic interface functions. Two of these outputs (HVOUT1-HVOUT2) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V.
- Monitor and control multiple power supplies
- Embedded PLD for sequence control
- Embedded programmable timers
- Analog input monitoring
- High-voltage FET drivers
- 2-wire (I²C/SMBus™ compatible) Interface
- Multi-function JTAG interface
Applications
Industrial
Spécifications techniques
-
-
TQFP
48Pins
25MHz
2.8V
Surface Mount
-40°C
85°C
-
No SVHC (25-Jun-2025)
24Macrocells
-
TQFP
-
CMOS
3.96V
-
-
ispPAC
MSL 3 - 168 hours
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit