Gates & Inverters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,139 $ 10+ 0,081 $ 25+ 0,071 $ 50+ 0,066 $ | Min : 5 / Mult : 5 | AND Gate | 74VHC1G09 | AND | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G09 | 74VHC | 2V | 5.5V | 741G09 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,059 $ 6000+ 0,055 $ 12000+ 0,050 $ 18000+ 0,048 $ | Min : 3000 / Mult : 3000 | AND Gate | 74VHC1G09 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G09 | 74VHC | 2V | 5.5V | 741G09 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | |||||
Each | 2500+ 0,043 $ 10000+ 0,041 $ 25000+ 0,034 $ | Min : 3000 / Mult : 3000 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74VHC1G09 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,071 $ 12000+ 0,062 $ 18000+ 0,059 $ 30000+ 0,052 $ | Min : 6000 / Mult : 3000 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74VHC1G09 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,321 $ 6000+ 0,296 $ 12000+ 0,277 $ 18000+ 0,259 $ 30000+ 0,246 $ | Min : 3000 / Mult : 3000 | AND Gate | - | - | Single | 2Inputs | 5Pins | TSOP | TSOP | 74VHC1G09 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,067 $ 12000+ 0,060 $ 18000+ 0,056 $ 30000+ 0,052 $ | Min : 6000 / Mult : 3000 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74VHC1G09 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 |