Gates & Inverters:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,163 $ 10+ 0,117 $ | Min : 5 / Mult : 5 | Configurable Multiple Function Gate | - | - | Single | 2Inputs | 6Pins | SC-70 | SC-70 | 7S58 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | ||||
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,064 $ 12000+ 0,056 $ 18000+ 0,053 $ 30000+ 0,046 $ | Min : 9000 / Mult : 3000 | Configurable Multiple Function Gate | NC7S58 | Multi-Function Logic Gate | Single | 2Inputs | 6Pins | SC-70 | SC-70 | 7S58 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C |