74LVC1G14 Gates & Inverters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,157 $ 10+ 0,107 $ 25+ 0,096 $ 50+ 0,091 $ 100+ 0,084 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 32mA | -40°C | 150°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,244 $ 10+ 0,139 $ | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,269 $ 10+ 0,185 $ 25+ 0,162 $ 50+ 0,149 $ 100+ 0,137 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
04AJ4650 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,401 $ 10+ 0,278 $ 25+ 0,246 $ 50+ 0,230 $ 100+ 0,212 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | ||||
NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 3000+ 0,107 $ 6000+ 0,105 $ 12000+ 0,100 $ 18000+ 0,100 $ 30000+ 0,098 $ | Inverter | - | - | Single | 1Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,776 $ 10+ 0,523 $ 25+ 0,463 $ 50+ 0,431 $ 100+ 0,397 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 4Pins | X2SON | X2SON | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,230 $ 10+ 0,160 $ 25+ 0,145 $ 50+ 0,135 $ 100+ 0,127 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 32mA | -40°C | 150°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,074 $ 6000+ 0,071 $ 12000+ 0,069 $ | Inverter | 74LVC1G14 | Inverter Schmitt Trigger | Single | 1Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G14 | 74LVC | 1.65V | 5.5V | 741G14 | With Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,244 $ | Inverter | - | - | Single | 1Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 3000+ 0,074 $ 6000+ 0,071 $ 12000+ 0,069 $ | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
28AH5102 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,370 $ 10+ 2,510 $ 25+ 2,300 $ 50+ 2,190 $ 100+ 2,050 $ Plus de tarifs | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 32mA | -55°C | 125°C | - | ||||