Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 18 semaine(s)
| Quantité | Prix |
|---|---|
| 2500+ | 0,087 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
783,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantONSEMI
Réf. FabricantNC7SZ27P6X
Code Commande83C0014
Gamme de produit7S27
Fiche technique
Logic Family / Base NumberNC7S27
Logic FunctionNOR Gate
No. of ElementsSingle
Logic TypeNOR
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Product Range7S27
Logic Case StyleSC-70
Logic IC Family7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7427
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The NC7SZ27P6X is a single 3-input NOR Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Spécifications techniques
Logic Family / Base Number
NC7S27
No. of Elements
Single
No. of Inputs
3Inputs
IC Case / Package
SC-70
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
32mA
Operating Temperature Max
85°C
MSL
-
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
6Pins
Product Range
7S27
Logic IC Family
7SZ
Supply Voltage Max
5.5V
Logic IC Base Number
7427
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Documents techniques (3)
Produits de remplacement pour NC7SZ27P6X
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit