2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Buffers, Transceivers & Line Drivers
                                                                                                Imprimer la page

                                                                                                WM8805GEDS/RV

                                                                                                8 TO 1 DIGITAL INTERFACE TRANSCEIVER, SSOP-28

                                                                                                WOLFSON MICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WOLFSON MICROELECTRONICS WM8805GEDS/RV
                                                                                                FabricantWOLFSON MICROELECTRONICS
                                                                                                Réf. FabricantWM8805GEDS/RV
                                                                                                Code Commande52R3787
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                WOLFSON MICROELECTRONICS
                                                                                                FabricantWOLFSON MICROELECTRONICS
                                                                                                Réf. FabricantWM8805GEDS/RV
                                                                                                Code Commande52R3787
                                                                                                Logic Device TypeTransceiver, Bidirectional
                                                                                                Logic Family / Base Number-
                                                                                                Logic Case StyleSSOP
                                                                                                IC Case / PackageSSOP
                                                                                                No. of Pins28Pins
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                Logic IC Family-
                                                                                                Logic IC Base Number-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                Logic Device Type

                                                                                                Transceiver, Bidirectional

                                                                                                Logic Case Style

                                                                                                SSOP

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Logic IC Base Number

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                Logic Family / Base Number

                                                                                                -

                                                                                                IC Case / Package

                                                                                                SSOP

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Logic IC Family

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit