KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Level Shifters
                                                                                                Imprimer la page

                                                                                                ADG3241BKSZ-500RL7

                                                                                                Level Translator IC, Bus Switch, 2 Port, 225 ps, 25 mA, 2.3 to 3.6 V, -40 to 85 °C, SC-70-6

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADG3241BKSZ-500RL7
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADG3241BKSZ-500RL7
                                                                                                Code Commande49AK8343
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                507 En Stock
                                                                                                QuantitéPrix
                                                                                                1+3,400 $
                                                                                                10+2,520 $
                                                                                                25+2,310 $
                                                                                                50+2,190 $
                                                                                                100+2,060 $
                                                                                                250+1,950 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3,40 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADG3241BKSZ-500RL7
                                                                                                Code Commande49AK8343
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Inputs1Inputs
                                                                                                Output Current25mA
                                                                                                Propagation Delay225ps
                                                                                                No. of Pins6Pins
                                                                                                Logic Case StyleSC-70
                                                                                                IC Case / PackageSC-70
                                                                                                Supply Voltage Min2.3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Logic TypeLevel Translator Bus Switch
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADG3241 is a digital switch. It is designed on a low voltage CMOS process that provides low power dissipation yet gives high switching speed and very low on resistance. This allows the input to be connected to the output without additional propagation delay or generating additional ground bounce noise. The switch is enabled by means of the bus enable (BE) input signal. This digital switch allows a bidirectional signal to be switched when on. In the off condition, signal levels upto the supplies are blocked. In addition to this, a level translating select pin (SEL) is included. When SEL is low, VCC is reduced internally, allowing for level translation between 3.3V inputs and 1.8V outputs. It is used in application like 3.3V to 1.8V voltage translation, 3.3V to 2.5V voltage translation, 2.5V to 1.8V voltage translation, bus switching, bus isolation, hot swap, hot plug, analog switch applications.

                                                                                                • 225ps maximum propagation delay through the switch
                                                                                                • On resistance is 4.5 ohm typical
                                                                                                • Data rate is 1.5Gbps
                                                                                                • Supply operation is 2.5V to 3.3V
                                                                                                • Selectable level shifting/translation
                                                                                                • Small signal bandwidth is 770MHz
                                                                                                • Quiescent power supply current is 1μA maximum
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 6-lead thin shrink small outline transistor (SC70)

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Inputs

                                                                                                1Inputs

                                                                                                Propagation Delay

                                                                                                225ps

                                                                                                Logic Case Style

                                                                                                SC-70

                                                                                                Supply Voltage Min

                                                                                                2.3V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Logic Type

                                                                                                Level Translator Bus Switch

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Output Current

                                                                                                25mA

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                IC Case / Package

                                                                                                SC-70

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits