16-bit Microcontrollers:

1 773 produit(s) trouvé(s)
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Texas Instruments & Onsemi.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
92X9000

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
8,960 $
Total:10 752,00 $
Min : 1200 / Mult : 1200
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
100Pins
TQFP
84I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
30Y7241

RoHS

Each
500+
3,250 $
Total:4 062,50 $
Min : 1250 / Mult : 1250
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
LQFP
19I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVL
125°C
Surface Mount
AEC-Q100
AEC-Q100
72Y1538

RoHS

Each
100+
6,760 $
Total:1 608,88 $
Min : 238 / Mult : 119
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
100Pins
TQFP
85I/O's
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
38K5010

RoHS

Date/Lot Code

Each
1+
47,560 $
5+
43,410 $
10+
39,270 $
25+
35,700 $
50+
35,690 $
Plus de tarifs
Total:47,56 $
Min : 1 / Mult : 1
-
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
128KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
8KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12D
85°C
Surface Mount
-
-
40M1491

RoHS

Each
100+
9,730 $
Total:1 313,55 $
Min : 135 / Mult : 45
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
44Pins
QFN
35I/O's
QFN
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
125°C
Surface Mount
-
-
33AH4682

RoHS

Each
100+
6,680 $
Total:1 068,80 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
23AH3317

RoHS

Date/Lot Code

Each
1+
89,510 $
5+
84,250 $
10+
78,980 $
25+
67,850 $
50+
67,670 $
Plus de tarifs
Total:89,51 $
Min : 1 / Mult : 1
-
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16bit
16bit
16 bit
-
24MHz
24MHz
512KB
100Pins
QFP
87I/O's
QFP
I2C, UART
I2C, UART
31KB
-
26Channels
10Bit
2.7V
5.5V
-40°C
M16C
M16C/60
85°C
Surface Mount
-
-
33AH4674

RoHS

Each
100+
7,370 $
Total:1 179,20 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
33AH4699

RoHS

Each
100+
7,020 $
Total:1 123,20 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
33AH4684

RoHS

Each
100+
7,270 $
Total:1 337,68 $
Min : 184 / Mult : 184
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
100Pins
TFBGA
85I/O's
TFBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
08R1998

RoHS

Each
100+
8,480 $
Total:1 017,60 $
Min : 120 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
192KB
64Pins
QFN
51I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
16KB
-
16Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
47W7521

RoHS

Each
100+
4,040 $
Total:981,72 $
Min : 243 / Mult : 27
-
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
8KB
28Pins
SOIC
24I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
2KB
-
19Channels
12Bit
1.8V
3.6V
-40°C
PIC24
PIC24F KM
85°C
Surface Mount
-
-
53R0289

RoHS

Each
100+
10,710 $
Total:1 156,68 $
Min : 108 / Mult : 27
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
28Pins
SOIC
21I/O's
SOIC
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
150°C
Surface Mount
AEC-Q100
-
70K3327

RoHS

Each
250+
28,530 $
Total:8 559,00 $
Min : 300 / Mult : 300
HCS12/S12X
HCS12x Family S12XA Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
80MHz
80MHz
256KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
16KB
-
24Channels
10Bit
3.15V
5.5V
-40°C
HCS12x
S12XA
85°C
Surface Mount
-
-
45P4857

RoHS

Each
100+
9,860 $
Total:1 577,60 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
256KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
-
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
125°C
Surface Mount
AEC-Q100
-
68K1081

RoHS

Each
250+
31,860 $
Total:13 381,20 $
Min : 420 / Mult : 420
-
HCS12 Family S12B Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
128KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
S12
S12B
85°C
Surface Mount
-
-
07P9751

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
3,560 $
Total:7 476,00 $
Min : 2100 / Mult : 2100
-
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
28Pins
SSOP
24I/O's
SSOP
I2C, SPI, UART
I2C, SPI, UART
1.5KB
-
9Channels
10Bit
1.8V
3.6V
-40°C
PIC24
PIC24F KA
85°C
Surface Mount
-
-
40M1542

RoHS

Each
100+
8,070 $
Total:968,40 $
Min : 120 / Mult : 15
PIC24
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
40MHz
40MHz
64KB
28Pins
DIP
21I/O's
DIP
I2C, SPI, UART
I2C, SPI, UART
8KB
-
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
85°C
Through Hole
-
-
62K5192

RoHS

Each
250+
24,500 $
500+
23,790 $
Total:10 290,00 $
Min : 420 / Mult : 420
S12B
HCS12 Family S12B Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
64KB
80Pins
QFP
59I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12B
85°C
Surface Mount
AEC-Q100
-
45W3783

RoHS

Each
141+
4,870 $
Total:1 144,45 $
Min : 235 / Mult : 47
PIC24EP
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MHz
256KB
28Pins
SSOP
21I/O's
SSOP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GP
85°C
Surface Mount
AEC-Q100
-
14M6128

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+
45,080 $
Total:22 540,00 $
Min : 500 / Mult : 500
S12D
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
512KB
112Pins
LQFP
91I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12D
85°C
Surface Mount
-
-
65R6084

RoHS

Each
25+
18,570 $
100+
16,930 $
Total:1 114,20 $
Min : 60 / Mult : 60
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MHz
512KB
144Pins
LQFP
122I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GU
125°C
Surface Mount
AEC-Q100
-
64T1128

RoHS

Each
134+
3,160 $
Total:1 058,60 $
Min : 335 / Mult : 67
PIC24F
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
20Pins
SSOP
18I/O's
SSOP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
1KB
-
12Channels
10Bit
1.8V
3.6V
-40°C
PIC24
PIC24F KL
85°C
Surface Mount
-
-
65R6069

RoHS

Each
50+
13,610 $
180+
12,920 $
Total:1 224,90 $
Min : 90 / Mult : 90
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
ECAN, I2C, SPI, UART
ECAN, I2C, SPI, UART
28KB
-
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GU
85°C
Surface Mount
-
-
73T1215

RoHS

Each
100+
5,130 $
Total:1 641,60 $
Min : 320 / Mult : 160
-
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MHz
128KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GP
85°C
Surface Mount
-
-
351-375 sur 1773 articles
sur 71 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON