16-bit Microcontrollers:
1 773 produit(s) trouvé(s)Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Texas Instruments & Onsemi.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,680 $ 10+ 5,520 $ 30+ 5,360 $ 60+ 5,200 $ 105+ 4,950 $ Plus de tarifs | Total:5,68 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Through Hole | AEC-Q100 | - | |||||
Each | 100+ 6,270 $ | Total:1 003,20 $ Min : 160 / Mult : 40 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 6,310 $ | Total:20 823,00 $ Min : 3300 / Mult : 3300 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 7,510 $ 10+ 7,290 $ 25+ 7,090 $ 54+ 6,880 $ 108+ 6,580 $ Plus de tarifs | Total:7,51 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | WSOIC | 21I/O's | SOIC | I2C, SPI, PSP, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 500+ 3,350 $ | Total:4 187,50 $ Min : 1250 / Mult : 1250 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ 7,790 $ | Total:1 246,40 $ Min : 160 / Mult : 160 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 100+ 8,260 $ | Total:982,94 $ Min : 119 / Mult : 119 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 15,060 $ | Total:13 554,00 $ Min : 900 / Mult : 900 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 512KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 15,460 $ | Total:10 822,00 $ Min : 700 / Mult : 700 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | - | |||||
Each | 100+ 6,560 $ | Total:1 561,28 $ Min : 238 / Mult : 119 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 100+ 6,440 $ | Total:1 030,40 $ Min : 160 / Mult : 40 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 4,690 $ | Total:7 504,00 $ Min : 1600 / Mult : 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 25+ 12,670 $ 100+ 11,550 $ | Total:1 140,30 $ Min : 90 / Mult : 45 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 150°C | Surface Mount | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,380 $ | Total:3 808,00 $ Min : 1600 / Mult : 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 100+ 4,980 $ | Total:1 120,50 $ Min : 225 / Mult : 45 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 48KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 100+ 8,910 $ | Total:1 202,85 $ Min : 135 / Mult : 45 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 6,410 $ | Total:7 692,00 $ Min : 1200 / Mult : 1200 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 100+ 3,730 $ | Total:1 007,10 $ Min : 270 / Mult : 27 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
MICROCHIP | Each | 1+ 5,760 $ 10+ 5,540 $ 25+ 5,300 $ 50+ 5,040 $ 100+ 4,760 $ | Total:5,76 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 48KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | ||||
Each | 100+ 7,010 $ | Total:1 121,60 $ Min : 160 / Mult : 160 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | - | |||||
Each | 100+ 2,990 $ | Total:911,95 $ Min : 305 / Mult : 61 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 11,290 $ 10+ 10,830 $ 25+ 10,360 $ 50+ 9,870 $ 100+ 9,390 $ | Total:11,29 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 128KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 8,290 $ | Total:27 357,00 $ Min : 3300 / Mult : 3300 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 5,230 $ | Total:8 368,00 $ Min : 1600 / Mult : 1600 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 250+ 17,380 $ 500+ 16,880 $ | Total:7 299,60 $ Min : 420 / Mult : 420 | - | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | S12 | S12C | 105°C | Surface Mount | - | - | |||||