16-bit Microcontrollers:

1 888 produit(s) trouvé(s)
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Renesas, Nxp, Texas Instruments & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
79R3576

RoHS

Each
134+
4,020 $
Min : 268 / Mult : 67
PIC24F
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
20Pins
SSOP
18I/O's
SSOP
I2C, SPI, UART
I2C, SPI, UART
2KB
-
12Channels
12Bit
1.8V
3.6V
-40°C
PIC24
PIC24FV KA
85°C
Surface Mount
AEC-Q100
-
70K3219

RoHS

Each
100+
23,650 $
Min : 300 / Mult : 300
S12A
HCS12 Family S12A Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
64KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12A
85°C
Surface Mount
-
-
98M1909

RoHS

Each
100+
4,730 $
Min : 320 / Mult : 160
PIC24
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
44Pins
TQFP
35I/O's
TQFP
I2C, JTAG, SCI, SPI, UART, 3 / 4-Wire
I2C, JTAG, SCI, SPI, UART, 3 / 4-Wire
4KB
-
13Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
125°C
Surface Mount
-
-
70K3307

RoHS

Each
500+
16,280 $
Min : 1250 / Mult : 1250
HCS12
HCS12 Family S12GC Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
50MHz
50MHz
96KB
48Pins
LQFP
31I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
4KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12G
85°C
Surface Mount
-
-
89T6840

RoHS

Each
250+
5,840 $
900+
5,680 $
Min : 450 / Mult : 450
S12G
S12 Family S12G Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
96KB
100Pins
LQFP
86I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
-
12Channels
10Bit
3.15V
5.5V
-40°C
S12
S12G
85°C
Surface Mount
AEC-Q100
-
73T1310

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
11,970 $
Min : 1200 / Mult : 1200
-
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GP
85°C
Surface Mount
-
-
53R0293

RoHS

Each
100+
11,260 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
18Channels
12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
150°C
Surface Mount
AEC-Q100
-
65R6076

RoHS

Each
25+
13,500 $
Min : 120 / Mult : 60
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
140MHz
140MHz
256KB
144Pins
LQFP
122I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
-
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GU
85°C
Surface Mount
-
-
70K3340

RoHS

Each
100+
45,460 $
Min : 300 / Mult : 300
HCS12/S12X
HCS12x Family S12XD Series Microcontrollers
HCS12X
16bit
16bit
16 bit
-
40MHz
40MHz
512KB
112Pins
LQFP
91I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
32KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
HCS12x
S12XD
125°C
Surface Mount
-
-
79R3601

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
5,090 $
Min : 1600 / Mult : 1600
-
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
32KB
28Pins
QFN
23I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
2KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
PIC24
PIC24F KA
85°C
Surface Mount
-
-
98M1926

RoHS

Each
100+
5,770 $
Min : 180 / Mult : 45
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
44Pins
QFN
35I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
8KB
-
13Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
125°C
Surface Mount
-
-
70K3284

RoHS

Each
1+
30,740 $
Min : 420 / Mult : 420
HCS12
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
64KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
S12
S12D
125°C
Surface Mount
-
-
47W7554

RoHS

Each
100+
4,580 $
Min : 320 / Mult : 160
PIC24F
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
44Pins
TQFP
38I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
2KB
-
22Channels
12Bit
1.8V
3.6V
-40°C
PIC24
PIC24FV KM
85°C
Surface Mount
-
-
73T1303

RoHS

Each
25+
14,600 $
100+
13,310 $
Min : 80 / Mult : 40
-
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MHz
512KB
64Pins
QFN
53I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GP
125°C
Surface Mount
AEC-Q100
-
92X9000

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
8,960 $
Min : 1200 / Mult : 1200
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
100Pins
TQFP
84I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
30Y7241

RoHS

Each
500+
4,130 $
Min : 1250 / Mult : 1250
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
LQFP
19I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVL
125°C
Surface Mount
AEC-Q100
AEC-Q100
38K5010

RoHS

Date/Lot Code

Each
1+
47,000 $
5+
42,470 $
10+
37,920 $
25+
37,190 $
50+
35,700 $
Min : 1 / Mult : 1
-
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
128KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
8KB
-
16Channels
10Bit
2.35V
2.75V
-40°C
HCS12
S12D
85°C
Surface Mount
-
-
72Y1538

RoHS

Each
100+
6,760 $
Min : 238 / Mult : 119
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
100Pins
TQFP
85I/O's
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
40M1491

RoHS

Each
100+
9,730 $
Min : 135 / Mult : 45
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
44Pins
QFN
35I/O's
QFN
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
125°C
Surface Mount
-
-
49AC0929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
11,860 $
10+
11,640 $
25+
11,640 $
50+
11,620 $
100+
11,620 $
Plus de tarifs
Min : 1 / Mult : 1
-
XC2000 Family XC2234L Series Microcontrollers
C166
16bit
16bit
16 bit
-
66MHz
66MHz
160KB
64Pins
LQFP
49I/O's
LQFP
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
10KB
-
19Channels
12Bit
3V
5.5V
-40°C
XC
XC22X
125°C
Surface Mount
-
-
33AH4682

RoHS

Each
100+
6,680 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
07AH6914

RoHS

Date/Lot Code

MICROCHIP
Each
1+
4,050 $
10+
3,880 $
25+
3,700 $
50+
3,530 $
122+
3,370 $
Min : 1 / Mult : 1
-
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
28Pins
QFN
24I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
1KB
-
12Channels
10Bit
1.8V
3.6V
-40°C
PIC24
PIC24F KL
85°C
Surface Mount
-
-
33AH4674

RoHS

Each
100+
7,370 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
64Pins
QFN
53I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
33AH4684

RoHS

Each
100+
7,270 $
Min : 184 / Mult : 184
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
100Pins
TFBGA
85I/O's
TFBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
33AH4699

RoHS

Each
100+
7,020 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
125°C
Surface Mount
-
-
576-600 sur 1888 articles
sur 76 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON