16-bit Microcontrollers:

1 888 produit(s) trouvé(s)
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Renesas, Nxp, Texas Instruments & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
81K2823

RoHS

Each
500+
17,520 $
Min : 800 / Mult : 800
-
HCS12 Family S12C Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
25MHz
25MHz
32KB
52Pins
QFP
35I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
S12
S12C
125°C
Surface Mount
-
-
98M1925

RoHS

Each
1+
4,870 $
Min : 188 / Mult : 47
PIC24
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
28Pins
SSOP
21I/O's
SSOP
I2C, SPI, USART
I2C, SPI, USART
8KB
-
10Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
125°C
Surface Mount
-
-
40M1427

RoHS

Each
100+
4,190 $
Min : 225 / Mult : 15
PIC24FJ
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
16KB
28Pins
SDIP
21I/O's
SDIP
I2C, SPI, UART
I2C, SPI, UART
4KB
-
10Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Through Hole
AEC-Q100
-
73J1092

RoHS

Each
100+
75,690 $
Min : 300 / Mult : 300
-
HC12 Family 68HC912DX Series Microcontrollers
HC12
-
16bit
16 bit
16bit
8MHz
8MHz
128KB
112Pins
LQFP
69I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
Automotive
16Channels
10Bit
4.5V
5.5V
-40°C
HC12
68HC912Dx
85°C
Surface Mount
-
-
89T6842

RoHS

Each
1+
5,940 $
Min : 1300 / Mult : 1300
S12P
S12 Family S12P Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
32MHz
32MHz
32KB
48Pins
QFN
34I/O's
QFN
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
10Channels
12Bit
3.15V
5.5V
-40°C
S12
S12P
105°C
Surface Mount
AEC-Q100
-
43W3880

RoHS

Each
100+
5,690 $
Min : 189 / Mult : 27
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
28Pins
SOIC
20I/O's
SOIC
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
-
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
53W9708

RoHS

Each
100+
9,400 $
Min : 120 / Mult : 40
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
60MIPS
512KB
64Pins
QFN-EP
53I/O's
QFN-EP
I2C, SPI, UART
I2C, SPI, UART
48KB
-
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP MC
150°C
Surface Mount
AEC-Q100
-
53W9711

RoHS

Each
100+
7,000 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MIPS
512KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
48KB
-
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP MC
85°C
Surface Mount
-
-
30Y7242

RoHS

Each
500+
4,410 $
Min : 1250 / Mult : 1250
-
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
-
16bit
16 bit
16bit
32MHz
32MHz
32KB
48Pins
LQFP
34I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
10Channels
10Bit
5.5V
18V
-40°C
S12 Magni V
S12ZVL
125°C
Surface Mount
AEC-Q100
AEC-Q100
92X8980

RoHS

Each
100+
7,790 $
Min : 160 / Mult : 160
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
TQFP
52I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
92X9015

RoHS

Each
100+
8,260 $
Min : 119 / Mult : 119
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
100Pins
TQFP
84I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
78X5320

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
15,060 $
Min : 900 / Mult : 900
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MIPS
512KB
144Pins
TQFP
122I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GU
85°C
Surface Mount
-
-
78X5321

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
15,460 $
Min : 700 / Mult : 700
-
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MIPS
512KB
144Pins
LQFP
122I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
-
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GU
85°C
Surface Mount
-
-
72Y1504

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+
6,880 $
Min : 1200 / Mult : 1200
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
88K6134

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
4,690 $
Min : 1600 / Mult : 1600
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
64KB
28Pins
SOIC
21I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
8KB
-
10Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Surface Mount
-
-
53R0290

RoHS

Each
25+
12,670 $
100+
11,550 $
Min : 90 / Mult : 45
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
44Pins
QFN
35I/O's
QFN
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
150°C
Surface Mount
AEC-Q100
-
98Y9412

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
2,380 $
Min : 1600 / Mult : 1600
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
48Pins
TQFP
40I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
-
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Surface Mount
-
-
72Y1517

RoHS

Each
100+
6,270 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
QFN
53I/O's
QFN
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
72Y1519

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
6,310 $
Min : 3300 / Mult : 3300
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
64Pins
QFN
53I/O's
QFN
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
40M1445

RoHS

Each
100+
4,980 $
Min : 225 / Mult : 45
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
48KB
44Pins
QFN
35I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
8KB
-
13Channels
10Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Surface Mount
-
-
40M1480

RoHS

Each
100+
8,910 $
Min : 135 / Mult : 45
-
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
80MHz
80MHz
128KB
44Pins
QFN
35I/O's
QFN
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
8KB
-
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24HJ GP
125°C
Surface Mount
-
-
41T4385

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
6,410 $
Min : 1200 / Mult : 1200
-
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
100Pins
TQFP
85I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
8KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Surface Mount
-
-
72Y1522

RoHS

Each
100+
6,560 $
Min : 238 / Mult : 119
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
128KB
100Pins
TQFP
85I/O's
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
72Y1533

RoHS

Each
100+
6,440 $
Min : 160 / Mult : 40
-
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
256KB
64Pins
QFN
53I/O's
QFN
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
-
47T5427

RoHS

Each
100+
3,730 $
Min : 270 / Mult : 27
-
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
70MHz
70MIPS
64KB
28Pins
SOIC
21I/O's
SOIC
I2C, SPI, UART
I2C, SPI, UART
8KB
-
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24
PIC24EP GP
85°C
Surface Mount
-
-
651-675 sur 1888 articles
sur 76 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON