HCS12 16-bit Microcontrollers:

4 produit(s) trouvé(s)
Trouvez une vaste gamme de HCS12 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24F, PIC24, PIC24FJ & HCS12/S12X 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
70K3307

RoHS

Each
1+
22,310 $
HCS12
HCS12 Family S12GC Series Microcontrollers
HCS12
16bit
16bit
16 bit
50MHz
50MHz
96KB
48Pins
LQFP
31I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
4KB
8Channels
10Bit
2.35V
2.75V
-40°C
S12G
HCS12
85°C
Surface Mount
-
70K3284

RoHS

Each
1+
37,990 $
HCS12
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
64KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
S12D
S12
125°C
Surface Mount
-
70K3285

RoHS

Each
250+
37,100 $
HCS12
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
64KB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
2.35V
2.75V
-40°C
S12D
HCS12
125°C
Surface Mount
-
89T6843

RoHS

Each
1+
6,860 $
HCS12
S12 Family S12P Series Microcontrollers
HCS12
16bit
16bit
16 bit
32MHz
32MHz
64KB
48Pins
QFN
34I/O's
QFN
CAN, SCI, SPI
CAN, SCI, SPI
4KB
10Channels
12Bit
3.15V
5.5V
-40°C
S12P
S12
85°C
Surface Mount
AEC-Q100
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON