16-bit Microcontrollers:

3 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
65AC6440

RoHS

Date/Lot Code

Each
1+
15,090 $
10+
13,960 $
25+
13,030 $
50+
12,380 $
100+
11,790 $
Plus de tarifs
Min : 1 / Mult : 1
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
-
16bit
16 bit
16bit
50MHz
50MHz
32KB
48Pins
LQFP
10I/O's
LQFP
SCI
SCI
4KB
10Channels
12Bit
4.5V
5.5V
-40°C
S12 Magni V
S12ZVM
125°C
Surface Mount
AEC-Q100
AEC-Q100
23AH3199

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers
H8/300H
16bit
16bit
16 bit
-
20MHz
20MHz
56KB
64Pins
LFQFP
45I/O's
LFQFP
SCI
SCI
4KB
8Channels
10Bit
3V
5.5V
-20°C
H8
H8/300H Tiny
75°C
Surface Mount
-
-
84AC1314

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
H8 Family H8/300H Series H8/3048B Group Microcontrollers
-
16bit
16bit
16 bit
-
25MHz
25MHz
128KB
100Pins
QFP
70I/O's
QFP
SCI
SCI
4KB
8Channels
10Bit
4.5V
5.5V
-40°C
H8
H8/300H
75°C
Surface Mount
-
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON