16-bit Microcontrollers:
27 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 62,690 $ 5+ 57,020 $ 10+ 51,340 $ 25+ 49,700 $ 50+ 48,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ 57,580 $ 5+ 52,600 $ 10+ 47,630 $ 25+ 44,970 $ 50+ 43,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ 58,190 $ 5+ 52,920 $ 10+ 47,670 $ 25+ 45,000 $ 50+ 43,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,320 $ 10+ 8,900 $ 25+ 8,440 $ 50+ 8,070 $ 100+ 7,690 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | LIN Controller | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 105°C | Surface Mount | - | - | ||||
Each | 1+ 35,960 $ 5+ 32,460 $ 10+ 28,960 $ 25+ 27,210 $ 50+ 26,970 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 500+ 4,130 $ | Min : 1250 / Mult : 1250 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 35,910 $ | Min : 420 / Mult : 420 | - | HCS12X Family S12XA Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 512KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12X | S12XA | 85°C | Surface Mount | - | - | |||||
Each | 100+ 49,380 $ | Min : 300 / Mult : 300 | S12A | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 100+ 75,950 $ | Min : 300 / Mult : 300 | - | HC12 Family 68HC912DX Series Microcontrollers | HC12 | - | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 85°C | Surface Mount | - | - | |||||
Each | 500+ 4,410 $ | Min : 1250 / Mult : 1250 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 28,930 $ | Min : 420 / Mult : 420 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 256KB | 80Pins | QFP | 31I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 14KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | S12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 100+ 24,410 $ | Min : 420 / Mult : 420 | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 80Pins | QFP | 58I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12E | 85°C | Surface Mount | - | - | |||||
Each | 100+ 27,600 $ | Min : 300 / Mult : 300 | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12E | 85°C | Surface Mount | - | - | |||||
Each | 250+ 29,060 $ | Min : 300 / Mult : 300 | - | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 90I/O's | - | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12E | 125°C | Surface Mount | - | - | |||||
Each | 250+ 25,370 $ | Min : 420 / Mult : 420 | - | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 80Pins | QFP | 58I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 2Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12E | 125°C | Surface Mount | - | - | |||||
Each | 25+ 31,010 $ | Min : 420 / Mult : 420 | S12A | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 1+ 28,650 $ | Min : 300 / Mult : 300 | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | - | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | HCS12 | S12E | 85°C | Surface Mount | - | - | |||||
Each | 1+ 47,690 $ | Min : 300 / Mult : 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 100+ 22,670 $ | Min : 300 / Mult : 300 | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | - | 2Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12E | 85°C | Surface Mount | - | - | |||||
Each | 100+ 47,920 $ | Min : 420 / Mult : 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ 46,280 $ | Min : 420 / Mult : 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | - | |||||
Each | 100+ 21,900 $ | Min : 420 / Mult : 420 | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 80Pins | QFP | 58I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12E | 85°C | Surface Mount | - | - | |||||
Each | 250+ 46,400 $ | Min : 300 / Mult : 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 105°C | Surface Mount | - | - | |||||
Each | 250+ 4,570 $ 500+ 4,430 $ | Min : 490 / Mult : 490 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | HQFN | 19I/O's | HQFN | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 8,340 $ | Min : 1 / Mult : 1 | - | S12 Family S12H Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 100Pins | LQFP | 80I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | S12 | S12H | 85°C | Surface Mount | AEC-Q100 | - |