16-bit Microcontrollers:
1 307 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,400 $ 10+ 11,890 $ 25+ 11,370 $ 50+ 10,850 $ 100+ 10,300 $ | Total:12,40 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 8,680 $ 10+ 8,320 $ 25+ 7,950 $ 50+ 7,700 $ 100+ 7,450 $ Plus de tarifs | Total:8,68 $ Min : 1 / Mult : 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 10,530 $ 10+ 10,100 $ 25+ 9,650 $ 50+ 9,190 $ 100+ 8,730 $ | Total:10,53 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 6,510 $ 10+ 6,220 $ 25+ 5,930 $ 50+ 5,660 $ 100+ 5,380 $ | Total:6,51 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 3,050 $ 10+ 2,920 $ 25+ 2,780 $ 50+ 2,670 $ 100+ 2,530 $ | Total:3,05 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 3,420 $ 10+ 3,280 $ 25+ 3,130 $ 50+ 2,980 $ 100+ 2,830 $ | Total:3,42 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 21,230 $ 10+ 20,580 $ 25+ 19,910 $ 50+ 19,450 $ 100+ 18,980 $ Plus de tarifs | Total:21,23 $ Min : 1 / Mult : 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 10,760 $ 10+ 10,320 $ 25+ 9,860 $ 50+ 9,400 $ 100+ 8,930 $ | Total:10,76 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 2,800 $ 10+ 2,670 $ 25+ 2,530 $ 94+ 2,440 $ 141+ 2,330 $ | Total:2,80 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 2,990 $ 10+ 2,870 $ 25+ 2,730 $ 50+ 2,600 $ 122+ 2,480 $ | Total:2,99 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 6,840 $ 10+ 6,560 $ 25+ 6,260 $ 50+ 5,980 $ 122+ 5,690 $ | Total:6,84 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 6,130 $ 10+ 5,880 $ 25+ 5,650 $ 50+ 5,370 $ 100+ 5,090 $ | Total:6,13 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 7,550 $ 10+ 7,340 $ 30+ 7,130 $ 60+ 6,940 $ 105+ 6,610 $ Plus de tarifs | Total:7,55 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | |||||
Each | 1+ 9,410 $ 10+ 9,030 $ 25+ 8,620 $ 50+ 8,220 $ 100+ 7,800 $ | Total:9,41 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24FJ GC | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 13,700 $ 10+ 13,110 $ 25+ 12,540 $ 50+ 12,150 $ 100+ 11,760 $ Plus de tarifs | Total:13,70 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 9,190 $ 10+ 8,820 $ 25+ 8,440 $ 50+ 8,270 $ 180+ 8,120 $ | Total:9,19 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 17,370 $ 10+ 16,660 $ 25+ 15,920 $ 50+ 15,170 $ 180+ 14,400 $ | Total:17,37 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 3,150 $ 10+ 2,990 $ 25+ 2,840 $ 76+ 2,770 $ 114+ 2,690 $ Plus de tarifs | Total:3,15 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 9,750 $ 10+ 9,480 $ 25+ 9,190 $ 54+ 8,930 $ 108+ 8,520 $ Plus de tarifs | Total:9,75 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 3,300 $ 10+ 3,200 $ 30+ 3,090 $ 60+ 2,990 $ 105+ 2,870 $ Plus de tarifs | Total:3,30 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Through Hole | - | |||||
Each | 1+ 2,880 $ 10+ 2,800 $ 25+ 2,710 $ 54+ 2,620 $ 108+ 2,510 $ Plus de tarifs | Total:2,88 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
1+ 6,230 $ | Total:6,23 $ Min : 1 / Mult : 1 Total:623,00 $ Min : 100 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | ||||||
40AJ7887 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 4,990 $ | Total:5 988,00 $ Min : 1200 / Mult : 1200 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||
Each | 1+ 9,600 $ 10+ 9,210 $ 25+ 8,820 $ 50+ 8,410 $ 100+ 7,980 $ | Total:9,60 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ 4,990 $ 10+ 4,800 $ 25+ 4,600 $ 50+ 4,380 $ 100+ 4,170 $ | Total:4,99 $ Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||