16-bit Microcontrollers:
183 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,120 $ 5+ 21,690 $ 10+ 19,690 $ 25+ 19,210 $ 50+ 19,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 2,960 $ 10+ 2,840 $ 25+ 2,700 $ 50+ 2,590 $ 100+ 2,460 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,330 $ 10+ 3,190 $ 25+ 3,030 $ 50+ 2,900 $ 100+ 2,740 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,170 $ 10+ 4,050 $ 25+ 3,910 $ 50+ 3,800 $ 122+ 3,670 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,700 $ 10+ 2,780 $ 25+ 2,440 $ 50+ 2,330 $ 100+ 2,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, LIN, UART | I2C, LIN, UART | 24KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,190 $ 10+ 2,370 $ 100+ 2,030 $ 500+ 1,870 $ 1000+ 1,820 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,920 $ 10+ 2,840 $ 25+ 2,740 $ 50+ 2,620 $ 100+ 2,480 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ 14,430 $ 10+ 12,710 $ 25+ 12,250 $ 50+ 11,890 $ 100+ 11,570 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ 29,830 $ 10+ 27,080 $ 25+ 26,510 $ 50+ 25,590 $ 100+ 25,000 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 32KB | 48Pins | QFP | 31I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,730 $ 10+ 3,580 $ 25+ 3,420 $ 50+ 3,270 $ 100+ 3,100 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | - | |||||
Each | 1+ 8,790 $ | Min : 1 / Mult : 1 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | - | - | |||||
Each | 1+ 14,640 $ | Min : 1 / Mult : 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | - | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 13,530 $ 10+ 11,220 $ 25+ 10,650 $ 50+ 10,330 $ 100+ 10,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | - | |||||
61AC2220 RoHS | Each | 1+ 13,830 $ 10+ 12,150 $ 25+ 11,710 $ 50+ 11,360 $ 100+ 11,050 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 | S12ZVC | 125°C | Surface Mount | - | - | ||||
61AC2221 RoHS | Each | 1+ 13,110 $ 10+ 11,470 $ 25+ 11,050 $ 50+ 10,730 $ 100+ 10,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 | S12ZVL | 125°C | Surface Mount | - | - | ||||
Each | 1+ 5,040 $ 10+ 4,830 $ 25+ 4,600 $ 50+ 4,400 $ 122+ 4,170 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,830 $ 10+ 4,630 $ 25+ 4,220 $ 50+ 4,150 $ 100+ 4,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | HWQFN | 32I/O's | HWQFN | I2C, UART | I2C, UART | 20KB | - | 8Channels | 10Bit | 1.6V | 3.6V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,880 $ 10+ 4,470 $ 25+ 3,770 $ 50+ 3,770 $ 100+ 3,760 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 32KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,850 $ 10+ 3,850 $ 25+ 3,850 $ 50+ 3,850 $ 100+ 3,850 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,490 $ 10+ 5,270 $ 25+ 5,040 $ 50+ 4,800 $ 100+ 4,550 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,700 $ 25+ 2,390 $ 50+ 2,330 $ 122+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 1,970 $ 10+ 1,970 $ 25+ 1,970 $ 50+ 1,970 $ 100+ 1,970 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
26AM1707 RoHS | Each | 1+ 2,190 $ 10+ 1,600 $ 100+ 1,310 $ 500+ 1,180 $ 1000+ 1,140 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L12 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 16KB | 48Pins | LFQFP | 33I/O's | - | CSI, I2C, SPI, UART | - | 1KB | - | 9Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ 3,440 $ 10+ 2,550 $ 100+ 2,090 $ | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, CSI, UART | I2C, CSI, UART | 4KB | - | 10Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 6,540 $ 10+ 5,360 $ 25+ 5,160 $ 50+ 5,110 $ 100+ 5,050 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/H1x Series RL78/H1D Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 24MHz | - | 96KB | 48Pins | LFQFP | 29I/O's | - | I2C, CSI, UART | - | 5.5KB | - | 3Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/H1x | 85°C | Surface Mount | - | - |