16-bit Microcontrollers:
1 848 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,040 $ 10+ 11,540 $ 25+ 11,040 $ 50+ 10,530 $ 100+ 10,000 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 14,710 $ 10+ 14,290 $ 25+ 13,860 $ 50+ 13,420 $ 100+ 12,970 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 6,310 $ 10+ 6,040 $ 25+ 5,760 $ 50+ 5,490 $ 100+ 5,230 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 24,120 $ 5+ 21,690 $ 10+ 19,690 $ 25+ 19,210 $ 50+ 19,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 8,260 $ 10+ 7,670 $ 25+ 7,670 $ 50+ 7,160 $ 100+ 7,160 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,960 $ 10+ 2,840 $ 25+ 2,700 $ 50+ 2,590 $ 100+ 2,460 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,190 $ 10+ 4,010 $ 25+ 3,810 $ 50+ 3,650 $ 100+ 3,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 85°C | Surface Mount | - | - | ||||
Each | 1+ 68,320 $ 5+ 64,070 $ 10+ 59,800 $ 25+ 55,970 $ 50+ 53,060 $ Plus de tarifs | Min : 1 / Mult : 1 | - | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/60 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,330 $ 10+ 3,190 $ 25+ 3,030 $ 50+ 2,900 $ 100+ 2,740 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ 18,490 $ 10+ 17,840 $ 25+ 17,170 $ 50+ 16,710 $ 100+ 16,240 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 49,390 $ 5+ 44,780 $ 10+ 40,160 $ 25+ 37,850 $ 50+ 36,590 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 15,030 $ 10+ 14,600 $ 25+ 14,150 $ 50+ 13,710 $ 100+ 13,250 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 62,690 $ 5+ 57,020 $ 10+ 51,340 $ 25+ 49,700 $ 50+ 48,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,460 $ 94+ 2,370 $ 141+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,170 $ 10+ 4,050 $ 25+ 3,910 $ 50+ 3,800 $ 122+ 3,670 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 16MHz | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,700 $ 10+ 2,780 $ 25+ 2,440 $ 50+ 2,330 $ 100+ 2,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, LIN, UART | I2C, LIN, UART | 24KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,190 $ 10+ 2,370 $ 100+ 2,030 $ 500+ 1,870 $ 1000+ 1,820 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LFQFP | 44I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 15,700 $ 10+ 15,250 $ 25+ 14,810 $ 50+ 14,490 $ 100+ 14,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 6,650 $ 10+ 6,370 $ 25+ 6,080 $ 50+ 5,800 $ 122+ 5,520 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,950 $ 10+ 5,720 $ 25+ 5,480 $ 50+ 5,220 $ 100+ 4,940 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 7,330 $ 10+ 7,130 $ 30+ 6,930 $ 60+ 6,730 $ 105+ 6,410 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ 9,140 $ 10+ 8,760 $ 25+ 8,370 $ 50+ 7,980 $ 100+ 7,580 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ 72,230 $ 5+ 65,810 $ 10+ 59,400 $ 25+ 56,200 $ 50+ 54,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ 19,130 $ 10+ 18,570 $ 25+ 18,020 $ 50+ 17,640 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 13,260 $ 10+ 12,900 $ 25+ 12,530 $ 50+ 12,380 $ 180+ 12,220 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - |