HC12 Family 68HC912DX Series Microcontrollers 16-bit Microcontrollers:
11 produit(s) trouvé(s)Trouvez une vaste gamme de HC12 Family 68HC912DX Series Microcontrollers 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 75,760 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 85°C | Surface Mount | |||||
81K2884 RoHS | Each | 100+ 75,720 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 105°C | Surface Mount | ||||
Each | 1+ 82,610 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 125°C | Surface Mount | |||||
Each | 250+ 44,300 $ | Min : 420 / Mult : 420 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 85°C | Surface Mount | |||||
81K2886 RoHS | Each | 100+ 74,380 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | TQFP | 67I/O's | TQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 85°C | Surface Mount | ||||
Each | 250+ 45,820 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 105°C | Surface Mount | |||||
40K7549 RoHS | Each | 250+ 47,510 $ | Min : 420 / Mult : 420 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 125°C | Surface Mount | ||||
Each | 250+ 45,320 $ | Min : 420 / Mult : 420 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | TQFP | 48I/O's | - | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 105°C | Surface Mount | |||||
Each | 250+ 43,620 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 85°C | Surface Mount | |||||
Each | 100+ 72,230 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 85°C | Surface Mount | |||||
Each | 100+ 78,270 $ | Min : 300 / Mult : 300 | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | HC12 | 105°C | Surface Mount | |||||