2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers

                                                                                                  HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  3 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MC9S12XS64CAE
                                                                                                  NXP MC9S12XS64CAE
                                                                                                  95W3483

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. S12XS
                                                                                                  3. 40 MHz
                                                                                                  4. 64 KB
                                                                                                  5. 4 KB
                                                                                                  6. 64
                                                                                                  7. LQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  19,780 $
                                                                                                  10+
                                                                                                  16,990 $
                                                                                                  25+
                                                                                                  16,740 $
                                                                                                  50+
                                                                                                  16,480 $
                                                                                                  100+
                                                                                                  16,230 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  HCS12X Family S12XS Series Microcontrollers
                                                                                                  HCS12X
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  40MHz
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  44I/O's
                                                                                                  LQFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  4KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  HCS12X
                                                                                                  S12XS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  MC9S12XS128MAA
                                                                                                  NXP MC9S12XS128MAA
                                                                                                  74P0435

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. HCS12x Family S12XS Series Microcontrollers
                                                                                                  3. HCS12X
                                                                                                  4. 16 bit
                                                                                                  5. 40 MHz
                                                                                                  Each
                                                                                                  250+
                                                                                                  13,320 $
                                                                                                  500+
                                                                                                  12,940 $
                                                                                                  Min : 420 / Mult : 420
                                                                                                  HCS12x Family S12XS Series Microcontrollers
                                                                                                  HCS12X
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  40MHz
                                                                                                  40MHz
                                                                                                  128KB
                                                                                                  80Pins
                                                                                                  QFP
                                                                                                  59I/O's
                                                                                                  QFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  8KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  HCS12x
                                                                                                  S12XS
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  MC9S12XS128CAE
                                                                                                  NXP MC9S12XS128CAE
                                                                                                  25AJ2282

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 16BIT
                                                                                                  3. 40MHZ
                                                                                                  4. LQFP-64
                                                                                                  Each
                                                                                                  1+
                                                                                                  23,730 $
                                                                                                  10+
                                                                                                  19,870 $
                                                                                                  25+
                                                                                                  18,890 $
                                                                                                  50+
                                                                                                  18,370 $
                                                                                                  100+
                                                                                                  17,840 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  HCS12X Family S12XS Series Microcontrollers
                                                                                                  -
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  40MHz
                                                                                                  40MHz
                                                                                                  128KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  44I/O's
                                                                                                  LQFP
                                                                                                  CAN, SCI, SPI
                                                                                                  CAN, SCI, SPI
                                                                                                  8KB
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  3.13V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  HCS12X
                                                                                                  S12XS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-3 sur 3 articles