LC88 Family LC88F Series Microcontrollers 16-bit Microcontrollers:
6 produit(s) trouvé(s)Trouvez une vaste gamme de LC88 Family LC88F Series Microcontrollers 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Onsemi.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ 6,900 $ 500+ 6,700 $ | Min : 450 / Mult : 450 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 512KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | |||||
Each | 500+ 6,620 $ | Min : 900 / Mult : 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 640KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | |||||
Each | 500+ 5,650 $ | Min : 900 / Mult : 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 512KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | |||||
Each | 500+ 6,120 $ | Min : 900 / Mult : 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 768KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | |||||
Each | 500+ 4,920 $ | Min : 900 / Mult : 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 256KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | |||||
Each | 500+ 5,400 $ | Min : 900 / Mult : 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 384KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount |