PIC24 Family PIC24FVKA Series Microcontrollers 16-bit Microcontrollers:
39 produit(s) trouvé(s)Trouvez une vaste gamme de PIC24 Family PIC24FVKA Series Microcontrollers 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,510 $ 10+ 6,220 $ 25+ 5,930 $ 50+ 5,660 $ 100+ 5,380 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 6,130 $ 10+ 5,880 $ 25+ 5,650 $ 50+ 5,370 $ 100+ 5,090 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,800 $ 10+ 5,580 $ 25+ 5,330 $ 94+ 5,080 $ 141+ 4,800 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,870 $ 10+ 5,700 $ 25+ 5,550 $ 54+ 5,370 $ 108+ 5,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,480 $ 10+ 5,330 $ 25+ 5,190 $ 54+ 5,040 $ 108+ 4,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 6,040 $ 10+ 5,770 $ 25+ 5,510 $ 50+ 5,260 $ 122+ 4,990 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 6,270 $ 10+ 6,020 $ 44+ 5,760 $ 66+ 5,580 $ 110+ 5,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 1+ 4,970 $ 10+ 4,770 $ 25+ 4,560 $ 50+ 4,350 $ 134+ 4,150 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,400 $ 10+ 5,190 $ 25+ 4,970 $ 94+ 4,740 $ 141+ 4,490 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,300 $ 10+ 5,080 $ 25+ 4,830 $ 76+ 4,690 $ 114+ 4,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 6,540 $ 10+ 6,270 $ 30+ 6,020 $ 60+ 5,720 $ 105+ 5,410 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 1+ 5,360 $ 10+ 5,150 $ 25+ 4,910 $ 50+ 4,670 $ 134+ 4,420 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,660 $ 10+ 5,410 $ 25+ 5,170 $ 76+ 5,020 $ 114+ 4,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 110+ 5,080 $ 264+ 4,900 $ | Min : 198 / Mult : 22 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
Each | 122+ 4,690 $ | Min : 244 / Mult : 61 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 100+ 5,330 $ | Min : 188 / Mult : 47 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ 4,550 $ | Min : 268 / Mult : 67 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each | 100+ 6,130 $ | Min : 180 / Mult : 45 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||
Each | 135+ 5,580 $ | Min : 180 / Mult : 45 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 4,650 $ | Min : 1600 / Mult : 1600 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | WSOIC | 23I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 122+ 5,550 $ | Min : 183 / Mult : 61 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 1+ 5,300 $ | Min : 180 / Mult : 45 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | |||||
Each | 105+ 5,110 $ | Min : 195 / Mult : 15 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 23I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | |||||
1+ 5,410 $ 10+ 5,200 $ 25+ 4,980 $ 50+ 4,760 $ 100+ 4,520 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | ||||||
Each | 100+ 5,370 $ | Min : 189 / Mult : 27 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | WSOIC | 23I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 125°C | Surface Mount | |||||