16-bit Microcontrollers:

6 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
95W3480

RoHS

Date/Lot Code

Each
1+
49,390 $
5+
44,780 $
10+
40,160 $
25+
37,850 $
50+
36,590 $
Plus de tarifs
Min : 1 / Mult : 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
-
50MHz
50MHz
1MB
144Pins
LQFP
119I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
-
24Channels
12Bit
3.13V
5.5V
-40°C
HCS12X
S12XE
125°C
Surface Mount
AEC-Q100
15P2078

RoHS

Date/Lot Code

Each
1+
45,250 $
5+
40,970 $
10+
36,690 $
25+
34,550 $
50+
33,380 $
Plus de tarifs
Min : 1 / Mult : 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
-
50MHz
50MHz
1MB
144Pins
LQFP
119I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
24Channels
12Bit
3.13V
5.5V
-40°C
HCS12X
S12XE
85°C
Surface Mount
AEC-Q100
59M7532

RoHS

Date/Lot Code

Each
1+
65,530 $
5+
60,470 $
10+
55,420 $
25+
52,390 $
50+
50,200 $
Plus de tarifs
Min : 1 / Mult : 1
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
-
16bit
16 bit
16bit
16MHz
16MHz
1MB
132Pins
QFP
26I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
HC16
68HC16Z1
85°C
Surface Mount
-
97Y9467

RoHS

Date/Lot Code

Each
1+
7,680 $
10+
7,360 $
25+
7,020 $
50+
6,700 $
100+
6,370 $
Min : 1 / Mult : 1
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GA
85°C
Surface Mount
-
72Y5788

RoHS

Date/Lot Code

Each
1+
8,080 $
10+
7,730 $
25+
7,380 $
80+
7,150 $
120+
6,930 $
Plus de tarifs
Min : 1 / Mult : 1
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
-
32MHz
32MHz
1MB
64Pins
QFN
53I/O's
QFN
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
-
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
-
95W8224

RoHS

Date/Lot Code

Each
1+
44,000 $
5+
40,120 $
10+
36,230 $
25+
34,110 $
50+
32,960 $
Plus de tarifs
Min : 1 / Mult : 1
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
-
50MHz
50MHz
1MB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
-
16Channels
12Bit
3.13V
5.5V
-40°C
HCS12X
S12XE
85°C
Surface Mount
AEC-Q100
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON