16-bit Microcontrollers:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,230 $ 10+ 4,490 $ 100+ 2,770 $ 640+ 2,340 $ 1120+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 96KB | 44Pins | LQFP | 34I/O's | LQFP | I2C, UART | I2C, UART | 12KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
26AM1712 RoHS | Each | 1+ 3,950 $ 10+ 2,960 $ 25+ 2,590 $ 50+ 2,510 $ 100+ 2,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | - | 16 bit | 24MHz | - | 96KB | 80Pins | LFQFP | 65I/O's | - | CSI, I2C, SPI, UART | - | 6KB | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | ||||
26AM1723 RoHS | Each | 1+ 3,270 $ 10+ 2,450 $ 25+ 2,330 $ 50+ 2,270 $ 100+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 96KB | 80Pins | LFQFP | 74I/O's | - | CSI, I2C, SPI, UART | - | 8KB | 17Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | ||||
Each | 1+ 6,540 $ 10+ 5,360 $ 25+ 5,160 $ 50+ 5,110 $ 100+ 5,050 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/H1x Series RL78/H1D Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 96KB | 48Pins | LFQFP | 29I/O's | - | I2C, CSI, UART | - | 5.5KB | 3Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/H1x | 85°C | Surface Mount | - | |||||
Each | 1+ 4,240 $ 10+ 3,190 $ 25+ 2,920 $ 50+ 2,740 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 96KB | 64Pins | LQFP | 49I/O's | - | I2C, CSI, UART | - | 6KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,300 $ 10+ 2,450 $ 25+ 2,240 $ 50+ 2,140 $ 100+ 2,050 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 44Pins | LQFP | 40I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,370 $ 10+ 2,710 $ 100+ 2,440 $ 500+ 2,350 $ | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 32Pins | LQFP | 28I/O's | - | I2C, SPI, UART | - | 12KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,580 $ 10+ 2,700 $ 25+ 2,490 $ 50+ 2,440 $ 100+ 2,380 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 96KB | 80Pins | LFQFP | 65I/O's | - | I2C, CSI, UART | - | 6KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,230 $ 10+ 2,410 $ 100+ 1,960 $ 500+ 1,840 $ 1000+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 48Pins | LFQFP | 44I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,470 $ 10+ 2,580 $ 100+ 2,120 $ 500+ 1,920 $ | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 48Pins | LFQFP | 44I/O's | - | I2C, SPI, UART | - | 12KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,850 $ 10+ 2,880 $ 25+ 2,420 $ 50+ 2,340 $ 180+ 2,270 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 80Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 8KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 2,840 $ 10+ 2,100 $ 100+ 1,630 $ 630+ 1,520 $ 1050+ 1,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 30Pins | LSSOP | 26I/O's | - | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 4,550 $ 10+ 4,010 $ 25+ 3,880 $ 50+ 3,780 $ 100+ 3,690 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 80Pins | LFQFP | 74I/O's | - | I2C, SPI, UART | - | 8KB | 17Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | |||||
Each | 1+ 4,340 $ 10+ 3,490 $ 25+ 3,280 $ 50+ 3,200 $ 100+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 64Pins | LQFP | 58I/O's | - | I2C, SPI, UART | - | 8KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,660 $ 10+ 2,510 $ 25+ 2,390 $ 50+ 2,300 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 80Pins | LFQFP | 74I/O's | - | I2C, SPI, UART | - | 8KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
26AM1710 RoHS | Each | 1+ 4,240 $ 10+ 3,190 $ 25+ 2,910 $ 50+ 2,770 $ 100+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | - | 16 bit | 24MHz | - | 96KB | 64Pins | LQFP | 49I/O's | - | CSI, I2C, SPI, UART | - | 6KB | 9Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | ||||
Each | 1+ 4,590 $ 10+ 3,450 $ 25+ 3,170 $ | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 80Pins | LFQFP | 74I/O's | - | I2C, SPI, UART | - | 12KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 1+ 3,990 $ 10+ 2,980 $ 25+ 2,730 $ 50+ 2,620 $ 100+ 2,490 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 96KB | 64Pins | LFQFP | 58I/O's | - | I2C, SPI, UART | - | 8KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | |||||
Each | 250+ 5,680 $ 900+ 5,620 $ | Min : 450 / Mult : 450 | S12G | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 18,950 $ | Min : 1250 / Mult : 1250 | HCS12 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12G | 85°C | Surface Mount | - | |||||
Each | 500+ 22,290 $ | Min : 1250 / Mult : 1250 | - | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | |||||
Each | 1+ 9,480 $ 10+ 9,230 $ 25+ 8,970 $ 50+ 8,860 $ 100+ 8,730 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 96KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 38,170 $ 5+ 34,480 $ 10+ 30,760 $ 25+ 28,920 $ 50+ 28,070 $ Plus de tarifs | Min : 1 / Mult : 1 | - | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 96KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 8KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | |||||
Each | 250+ 23,700 $ | Min : 420 / Mult : 420 | - | HCS12 Family S12C Series Microcontrollers | - | - | 16bit | 16 bit | 25MHz | - | 96KB | 80Pins | - | 60I/O's | - | CAN, SCI, SPI | - | 4KB | - | - | 2.5V | 5.5V | -40°C | - | - | 85°C | - | - | |||||
Each | 100+ 7,370 $ | Min : 180 / Mult : 90 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 96KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - |