16-bit Microcontrollers:
223 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,710 $ 10+ 14,290 $ 25+ 13,860 $ 50+ 13,420 $ 100+ 12,970 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ 2,960 $ 10+ 2,840 $ 25+ 2,700 $ 50+ 2,590 $ 100+ 2,460 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 15,030 $ 10+ 14,600 $ 25+ 14,150 $ 50+ 13,710 $ 100+ 13,250 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,460 $ 94+ 2,370 $ 141+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 4,170 $ 10+ 4,050 $ 25+ 3,910 $ 50+ 3,800 $ 122+ 3,670 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 15,700 $ 10+ 15,250 $ 25+ 14,810 $ 50+ 14,490 $ 100+ 14,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 3,200 $ 10+ 3,060 $ 30+ 2,910 $ 60+ 2,780 $ 105+ 2,650 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SPDIP | 22I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | |||||
Each | 1+ 2,800 $ 10+ 2,670 $ 25+ 2,550 $ 54+ 2,440 $ 108+ 2,310 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 16,480 $ 10+ 16,020 $ 25+ 15,540 $ 50+ 15,210 $ 100+ 14,880 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,250 $ 10+ 9,830 $ 25+ 9,410 $ 50+ 9,390 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ256 | 85°C | Surface Mount | - | |||||
Each | 1+ 2,340 $ 10+ 2,240 $ 25+ 2,130 $ 94+ 2,050 $ 141+ 1,950 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 8,840 $ 10+ 8,750 $ 25+ 8,660 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ 5,510 $ 10+ 5,360 $ 30+ 5,200 $ 60+ 5,050 $ 105+ 4,810 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Through Hole | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,080 $ 10+ 13,680 $ 25+ 13,260 $ 50+ 12,850 $ 100+ 12,430 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJxxxGA1 | 85°C | Surface Mount | - | |||||
Each | 1+ 45,010 $ 5+ 40,760 $ 10+ 36,490 $ 25+ 34,360 $ 50+ 33,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ 10,790 $ 10+ 10,350 $ 25+ 9,890 $ 50+ 9,430 $ 180+ 8,970 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 16,600 $ 10+ 16,140 $ 25+ 15,670 $ 50+ 15,470 $ 100+ 15,290 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 1+ 12,390 $ 10+ 12,040 $ 25+ 11,680 $ 50+ 11,320 $ 100+ 10,960 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,460 $ 50+ 2,370 $ 122+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | QFN | 22I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
MICROCHIP | Each | 1+ 8,040 $ 10+ 7,700 $ 25+ 7,370 $ 50+ 7,020 $ 100+ 6,680 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | ||||
Each | 1+ 7,480 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
MICROCHIP | Each | 1+ 2,740 $ 10+ 2,620 $ 25+ 2,490 $ 50+ 2,380 $ 182+ 2,270 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 28Pins | UQFN | 22I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | ||||
Each | 1+ 9,560 $ 10+ 9,560 $ 25+ 9,560 $ 50+ 9,560 $ 100+ 9,560 $ | Min : 1 / Mult : 1 | PIC24FJ | PIC24 Family PIC24FJ GA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ 10,480 $ 10+ 10,050 $ 25+ 9,620 $ 50+ 9,160 $ 100+ 8,690 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ 22,290 $ 10+ 21,660 $ 25+ 21,020 $ 50+ 20,760 $ 180+ 20,490 $ | Min : 1 / Mult : 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - |