16-bit Microcontrollers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,530 $ 10+ 11,220 $ 25+ 10,650 $ 50+ 10,330 $ 100+ 10,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | |||||
26AM1712 RoHS | Each | 1+ 3,950 $ 10+ 2,960 $ 25+ 2,590 $ 50+ 2,510 $ 100+ 2,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 96KB | 80Pins | LFQFP | 65I/O's | - | CSI, I2C, SPI, UART | - | 6KB | - | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | ||||
Each | 1+ 4,240 $ 10+ 3,190 $ 25+ 2,920 $ 50+ 2,740 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 24MHz | - | 96KB | 64Pins | LQFP | 49I/O's | - | I2C, CSI, UART | - | 6KB | - | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | |||||
Each | 1+ 4,490 $ 10+ 3,560 $ 25+ 3,330 $ 50+ 3,190 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 64KB | 32Pins | HVQFN | 25I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 6KB | - | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | |||||
Each | 1+ 3,580 $ 10+ 2,700 $ 25+ 2,490 $ 50+ 2,440 $ 100+ 2,380 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 24MHz | - | 96KB | 80Pins | LFQFP | 65I/O's | - | I2C, CSI, UART | - | 6KB | - | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | |||||
26AM1710 RoHS | Each | 1+ 4,240 $ 10+ 3,190 $ 25+ 2,910 $ 50+ 2,770 $ 100+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 96KB | 64Pins | LQFP | 49I/O's | - | CSI, I2C, SPI, UART | - | 6KB | - | 9Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/L1x | 85°C | Surface Mount | - | ||||
Each | 1+ 10,820 $ 10+ 8,970 $ 25+ 8,340 $ 50+ 8,010 $ 100+ 7,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16bit | 16bit | 16 bit | - | 12MHz | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | LQFP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 6KB | - | - | - | 1.7V | 3.6V | 0°C | MAXQ | MAXQ622 | 70°C | Surface Mount | - | |||||
Each | 1+ 6,790 $ | Min : 1300 / Mult : 1300 | S12P | S12 Family S12P Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 96KB | 48Pins | QFN | 34I/O's | QFN | CAN, SCI, SPI | CAN, SCI, SPI | 6KB | - | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | S12 | S12P | 105°C | Surface Mount | AEC-Q100 | |||||
64AC0168 RoHS | Each | 1+ 11,420 $ | Min : 1 / Mult : 1 | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 6KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12VR | 125°C | Surface Mount | - | ||||
25AJ2281 RoHS | Each | 1+ 13,610 $ 10+ 12,720 $ 25+ 12,360 $ 50+ 11,150 $ 100+ 10,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HCS12 Family S12P Series Microcontrollers | - | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 80Pins | QFP | 64I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 6KB | - | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12 | S12P | 125°C | Surface Mount | AEC-Q100 |