Aucun résultat trouvé pour "Communication+"
Nous avons recherché "communication" à la place
54 Résultats trouvés pour "communication"
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Analog Devices & Renesas.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,920 $ 10+ 20,270 $ 25+ 19,600 $ 50+ 19,140 $ 100+ 18,670 $ Plus de tarifs | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 1+ 19,050 $ 10+ 18,440 $ 25+ 17,820 $ 50+ 17,410 $ 100+ 16,990 $ Plus de tarifs | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ DA | Surface Mount | - | ||||||
Each | 1+ 10,800 $ 10+ 10,360 $ 25+ 9,910 $ 50+ 9,440 $ 100+ 8,960 $ | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | 16KB | I2C, LIN, SPI, UART | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | ||||||
Each | 50+ 13,610 $ 180+ 12,920 $ | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | - | - | - | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP2xx | - | - | ||||||
Each | 1+ 10,750 $ 25+ 9,790 $ 100+ 8,930 $ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||
Each | 250+ 20,950 $ | HCS12 Family S12C Series Microcontrollers | HCS12/S12X | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | 4KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12C | Surface Mount | - | ||||||
Each | 100+ 16,640 $ 357+ 16,230 $ | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 28KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 134+ 4,150 $ | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | ||||||
40M1488 RoHS | Each | 100+ 8,110 $ | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | |||||
Each | 100+ 4,720 $ | PIC24 Family PIC24FKM Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 2KB | I2C, SPI, UART, USB | - | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KM | Surface Mount | - | ||||||
Each | 100+ 8,070 $ | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Through Hole | - | ||||||
Each | 50+ 13,610 $ 180+ 12,920 $ | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | - | ||||||
Each | 105+ 8,750 $ 255+ 8,320 $ | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Through Hole | AEC-Q100 | ||||||
Each | 122+ 4,990 $ | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 32KB | I2C, SPI, UART | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GP | Surface Mount | AEC-Q100 | ||||||
Each | 120+ 8,290 $ 280+ 8,010 $ | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||
Each | 100+ 6,800 $ | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Through Hole | - | ||||||
Each | 122+ 3,800 $ | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | ||||||
Each | 122+ 3,800 $ | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | AEC-Q100 | ||||||
Each | 100+ 4,190 $ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | AEC-Q100 | ||||||
Each | 250+ 17,560 $ | HCS12 Family S12C Series Microcontrollers | - | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 32KB | 52Pins | QFP | 35I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12C | Surface Mount | - | ||||||
47W7504 RoHS | Each | 100+ 4,580 $ | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24FV | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 2KB | I2C, SPI, UART, USB | - | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KM | Surface Mount | - | |||||
Each | 105+ 4,020 $ | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Through Hole | AEC-Q100 | ||||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,570 $ 10+ 11,260 $ 25+ 10,480 $ 50+ 10,010 $ 100+ 9,530 $ Plus de tarifs | DS4 Family DS4830 Series Microcontrollers | - | - | - | 16 bit | 16bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | 4KB | I2C, SPI | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4 | 85°C | DS4830 | Surface Mount | - | |||||
ANALOG DEVICES | Each | 1+ 13,060 $ 10+ 10,820 $ 25+ 10,070 $ 50+ 9,610 $ 100+ 9,150 $ Plus de tarifs | DS4 Family DS4830 Series Microcontrollers | - | - | - | 16 bit | 16bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | 4KB | I2C, SPI | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4 | 85°C | DS4830 | Surface Mount | - | |||||
Each | 25+ 10,530 $ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | ||||||