114 Résultats trouvés pour "Moresepoprod"
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Infineon & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,740 $ 10+ 16,040 $ 25+ 15,350 $ 50+ 14,640 $ 100+ 13,900 $ | Total:16,74 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | 96KB | - | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 8,770 $ 10+ 8,390 $ 25+ 8,010 $ 50+ 7,640 $ 100+ 7,270 $ | Total:8,77 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 14,520 $ 10+ 13,920 $ 25+ 13,310 $ 50+ 12,680 $ 100+ 12,040 $ | Total:14,52 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,050 $ 10+ 3,870 $ 25+ 3,670 $ 50+ 3,520 $ 122+ 3,350 $ | Total:4,05 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 16MIPS | 256KB | 48Pins | UQFN | 40I/O's | UQFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 9,250 $ 10+ 8,860 $ 25+ 8,460 $ 50+ 8,070 $ 122+ 7,680 $ | Total:9,25 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 8,270 $ 10+ 7,940 $ 25+ 7,620 $ 50+ 7,250 $ 100+ 6,870 $ | Total:8,27 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 10,190 $ 10+ 9,790 $ 30+ 9,360 $ 60+ 8,910 $ 105+ 8,470 $ | Total:10,19 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | - | - | |||||
Each | 1+ 74,400 $ 5+ 67,790 $ 10+ 61,190 $ 25+ 57,880 $ 50+ 56,060 $ Plus de tarifs | Total:74,40 $ Min : 1 / Mult : 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ 18,480 $ 10+ 17,710 $ 25+ 16,930 $ 50+ 16,140 $ 100+ 15,350 $ | Total:18,48 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | 96KB | I2C, SPI, UART, USB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 12,420 $ 10+ 11,920 $ 25+ 11,390 $ 50+ 11,180 $ 180+ 10,940 $ | Total:12,42 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | TQFP | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,240 $ 10+ 4,050 $ 25+ 3,830 $ 76+ 3,670 $ 114+ 3,520 $ | Total:4,24 $ Min : 1 / Mult : 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | 512Byte | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 13,170 $ 10+ 12,610 $ 25+ 12,040 $ 54+ 11,500 $ 108+ 10,940 $ | Total:13,17 $ Min : 1 / Mult : 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 6,750 $ 10+ 6,480 $ 25+ 6,200 $ 50+ 5,910 $ 100+ 5,630 $ | Total:6,75 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 7,720 $ 10+ 7,380 $ 25+ 7,070 $ 50+ 6,730 $ 122+ 6,400 $ | Total:7,72 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 15,910 $ 10+ 15,270 $ 25+ 14,610 $ 50+ 13,920 $ 100+ 13,220 $ | Total:15,91 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 11,940 $ 10+ 11,470 $ 25+ 10,960 $ 50+ 10,440 $ 100+ 9,910 $ | Total:11,94 $ Min : 1 / Mult : 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | 8 bit, 16 bit | - | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | 8KB | - | - | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 7,830 $ 10+ 7,520 $ 25+ 7,190 $ 94+ 6,840 $ 141+ 6,480 $ | Total:7,83 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 7,930 $ 10+ 7,590 $ 25+ 7,250 $ 54+ 6,930 $ 108+ 6,580 $ | Total:7,93 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 8,410 $ 10+ 8,070 $ 25+ 7,690 $ 50+ 7,540 $ 100+ 7,410 $ | Total:8,41 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 24,410 $ 10+ 23,410 $ 25+ 22,380 $ 50+ 21,330 $ 180+ 20,240 $ | Total:24,41 $ Min : 1 / Mult : 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 140MHz | 140MHz | 536KB | 144Pins | TQFP | 122I/O's | TQFP | DCI, ECAN, I2C, SPI, UART | 52KB | DCI, ECAN, I2C, SPI, UART | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ 9,960 $ 10+ 9,690 $ 30+ 9,410 $ 60+ 9,150 $ 105+ 8,720 $ Plus de tarifs | Total:9,96 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Through Hole | - | - | |||||
Each | 1+ 27,750 $ 10+ 23,930 $ 25+ 23,370 $ 50+ 22,860 $ 100+ 22,650 $ Plus de tarifs | Total:27,75 $ Min : 1 / Mult : 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16 bit | 16bit | - | 25MHz | 25MHz | 32KB | 48Pins | QFP | 31I/O's | QFP | CAN, SCI, SPI | 2KB | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 85°C | Surface Mount | - | - | |||||
Each | 1+ 11,600 $ 10+ 11,070 $ 25+ 10,620 $ 50+ 10,280 $ 100+ 9,970 $ Plus de tarifs | Total:11,60 $ Min : 1 / Mult : 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16 bit | 16bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ 12,630 $ 10+ 12,080 $ 25+ 11,540 $ 80+ 11,180 $ 120+ 10,830 $ Plus de tarifs | Total:12,63 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ 11,240 $ 10+ 10,750 $ 25+ 10,260 $ 50+ 9,790 $ 100+ 9,300 $ | Total:11,24 $ Min : 1 / Mult : 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||