32-bit Microcontrollers:
2 817 produit(s) trouvé(s)Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,960 $ 10+ 12,900 $ 25+ 12,380 $ 50+ 11,870 $ 180+ 11,350 $ Plus de tarifs | Total:15,96 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 256KB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 23,340 $ 10+ 19,090 $ 25+ 18,370 $ 50+ 17,640 $ 180+ 16,920 $ Plus de tarifs | Total:23,34 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 20,510 $ | Total:20,51 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 256KB | 176Pins | LQFP | 133I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 34,300 $ 5+ 31,250 $ 10+ 30,100 $ 25+ 29,070 $ 50+ 28,170 $ Plus de tarifs | Total:34,30 $ Min : 1 / Mult : 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | - | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB3xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 30,450 $ 10+ 25,090 $ 25+ 23,750 $ 50+ 22,830 $ 100+ 21,900 $ Plus de tarifs | Total:30,45 $ Min : 1 / Mult : 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 64Pins | LQFP | 49I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 21Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 25,900 $ 10+ 21,240 $ 25+ 20,460 $ 50+ 19,670 $ 180+ 18,880 $ Plus de tarifs | Total:25,90 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 67,850 $ 5+ 63,460 $ 10+ 59,050 $ 25+ 47,930 $ | Total:67,85 $ Min : 1 / Mult : 1 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 266MHz | - | - | 256Pins | LQFP | 149I/O's | - | CSI, I2C, IEBus, SPI, UART, USB | - | 2.5MB | - | 8Channels | 10Bit | 3V | 3.6V | SuperH | -20°C | SH7269 | 85°C | Surface Mount | - | - | - | |||||
86AK7280 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 23,300 $ | Total:34 950,00 $ Min : 1500 / Mult : 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | - | 32 bit | - | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | - | 11Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 9,210 $ 10+ 7,000 $ 25+ 6,450 $ 50+ 6,150 $ 100+ 5,860 $ Plus de tarifs | Total:9,21 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 8Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 29,850 $ | Total:29,85 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 43,160 $ 10+ 35,880 $ 25+ 32,110 $ 50+ 31,790 $ 100+ 31,490 $ Plus de tarifs | Total:43,16 $ Min : 1 / Mult : 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 144Pins | LQFP | 114I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | - | |||||
68AK9856 RoHS | Each | 1+ 42,730 $ 10+ 35,550 $ 25+ 33,740 $ 50+ 32,770 $ 100+ 31,770 $ | Total:42,73 $ Min : 1 / Mult : 1 | - | RH850 | - | - | - | - | 240MHz | - | 2MB | 176Pins | LQFP | 144I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | - | ||||
80AK3588 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,480 $ | Total:6,48 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | - | 32 bit | - | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | - | 20Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||
87AK0592 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 43,020 $ 10+ 34,460 $ 25+ 32,320 $ 50+ 31,180 $ 100+ 30,010 $ | Total:43,02 $ Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | - | 32 bit | - | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||
86AK3094 RoHS | Each | 1+ 14,740 $ 10+ 14,130 $ 25+ 13,510 $ 50+ 12,880 $ 100+ 12,240 $ | Total:14,74 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | - | ||||
Each | 1+ 20,760 $ 10+ 16,910 $ 25+ 16,350 $ 50+ 15,780 $ 100+ 15,220 $ Plus de tarifs | Total:20,76 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,260 $ 10+ 5,840 $ 25+ 5,580 $ 50+ 5,310 $ 100+ 5,050 $ Plus de tarifs | Total:7,26 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 22,470 $ | Total:22,47 $ Min : 1 / Mult : 1 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM926EJ-S | - | 32 bit | - | - | 52MHz | - | - | 121Pins | BGA | 59I/O's | - | I2C, I2S, SPI, UART | - | 512KB | - | - | - | 1.15V | 1.25V | EZ-USB | -40°C | CYUSB2xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,430 $ 10+ 9,220 $ 25+ 8,690 $ 50+ 8,260 $ 180+ 7,820 $ Plus de tarifs | Total:12,43 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LFQFP | 46I/O's | - | I2C, SCI, SPI, USB | - | 32KB | - | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,170 $ 10+ 9,340 $ 25+ 8,620 $ 50+ 8,300 $ 100+ 7,980 $ Plus de tarifs | Total:12,17 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 384KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 12Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 21,230 $ 10+ 16,630 $ 25+ 15,460 $ 50+ 14,840 $ 100+ 14,200 $ Plus de tarifs | Total:21,23 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | TFLGA | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 16,420 $ 10+ 14,950 $ 25+ 14,470 $ 50+ 13,720 $ 100+ 13,240 $ Plus de tarifs | Total:16,42 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 19,170 $ 10+ 15,600 $ 25+ 15,070 $ 50+ 14,540 $ 180+ 14,020 $ Plus de tarifs | Total:19,17 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 256KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 8,390 $ | Total:8,39 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 512KB | 100Pins | TFLGA | 82I/O's | - | I2C, SCI, SPI, USB | - | 64KB | - | 17Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 33,360 $ 10+ 25,450 $ 25+ 23,410 $ 50+ 22,290 $ 100+ 21,150 $ Plus de tarifs | Total:33,36 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 50MHz | - | 768KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 96KB | - | 16Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||