32-bit Microcontrollers:
2 817 produit(s) trouvé(s)Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,960 $ 25+ 2,690 $ 100+ 2,450 $ | Total:2,96 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 128KB | 64Pins | VQFN-EP | 49I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 22Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,530 $ 25+ 2,300 $ 100+ 2,090 $ | Total:2,53 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 32KB | 48Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,780 $ 25+ 2,530 $ 100+ 2,300 $ | Total:2,78 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 64KB | 64Pins | TQFP | 49I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 22Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,810 $ 25+ 2,550 $ 100+ 2,330 $ | Total:2,81 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 128KB | 48Pins | VQFN-EP | 35I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,660 $ 25+ 2,410 $ 100+ 2,200 $ | Total:2,66 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 64KB | 48Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,450 $ 25+ 2,230 $ 100+ 2,030 $ | Total:2,45 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 64KB | 36Pins | WFVQFN-EP | 27I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 15Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,560 $ 25+ 2,330 $ 100+ 2,120 $ | Total:2,56 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 32KB | 48Pins | VQFN-EP | 35I/O's | - | I2C, I2S, SPI, UART | - | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,560 $ 25+ 2,330 $ 100+ 2,120 $ | Total:2,56 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 128KB | 36Pins | VQFN-EP | 27I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 15Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,910 $ 25+ 2,650 $ 100+ 2,410 $ | Total:2,91 $ Min : 1 / Mult : 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 128KB | 64Pins | TQFP | 49I/O's | - | I2C, I2S, SPI, UART | - | 16KB | - | 22Channels | 12Bit | 3V | 3.6V | PIC32 | -40°C | PIC32AK | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 15,750 $ 10+ 12,330 $ 25+ 11,470 $ 50+ 11,000 $ 100+ 10,530 $ Plus de tarifs | Total:15,75 $ Min : 1 / Mult : 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | - | ||||
Each | 250+ 8,400 $ 960+ 7,970 $ | Total:4 032,00 $ Min : 480 / Mult : 480 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | - | |||||
Each | 50+ 50,830 $ 120+ 50,530 $ 300+ 50,200 $ | Total:3 049,80 $ Min : 60 / Mult : 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 25+ 47,570 $ | Total:2 854,20 $ Min : 60 / Mult : 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 4MB | 324Pins | TEPBGA | 84I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 250+ 12,860 $ | Total:5 787,00 $ Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 100+ 44,060 $ 400+ 43,430 $ | Total:8 812,00 $ Min : 200 / Mult : 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 100+ 105,280 $ | Total:21 056,00 $ Min : 200 / Mult : 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 500+ 10,930 $ | Total:8 744,00 $ Min : 800 / Mult : 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 18,440 $ | Total:18 440,00 $ Min : 1000 / Mult : 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | - | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 21,010 $ | Total:6 303,00 $ Min : 300 / Mult : 300 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 21,660 $ | Total:17 328,00 $ Min : 800 / Mult : 800 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | - | - | - | |||||
Each | 100+ 60,800 $ | Total:12 160,00 $ Min : 200 / Mult : 200 | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 400MHz | 400MHz | - | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | - | - | 1.42V | 1.58V | - | -40°C | MPC52xx | 85°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 100+ 20,150 $ | Total:9 067,50 $ Min : 450 / Mult : 450 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 53,670 $ | Total:3 220,20 $ Min : 60 / Mult : 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 50+ 18,490 $ 120+ 17,880 $ 300+ 17,300 $ | Total:1 109,40 $ Min : 60 / Mult : 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | - | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 24,410 $ | Total:10 984,50 $ Min : 450 / Mult : 450 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | - | - | - | |||||