32-bit Microcontrollers:
2 817 produit(s) trouvé(s)Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 750+ 19,130 $ | Total:15 304,00 $ Min : 800 / Mult : 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | LQFP | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 12,220 $ | Total:3 177,20 $ Min : 260 / Mult : 260 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 84MHz | 84MHz | 128KB | 100Pins | VFBGA | 70I/O's | VFBGA | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
100+ 19,630 $ | Total:15 704,00 $ Min : 800 / Mult : 800 Total:15 704,00 $ Min : 800 / Mult : 800 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | LQFP | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 10,350 $ | Total:41 400,00 $ Min : 4000 / Mult : 4000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | - | - | - | |||||
Each | 50+ 21,380 $ 120+ 20,670 $ 300+ 19,980 $ | Total:1 282,80 $ Min : 60 / Mult : 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | LQFP | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 12,510 $ | Total:5 204,16 $ Min : 416 / Mult : 416 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 512KB | 48Pins | QFN | 28I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 96KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 82,010 $ | Total:36 904,50 $ Min : 450 / Mult : 450 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 2KB | 256Pins | BGA | 150I/O's | BGA | CAN, ENET, I2C, SPI, UART | CAN, ENET, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 94,860 $ | Total:18 972,00 $ Min : 200 / Mult : 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2KB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 250+ 53,390 $ | Total:24 025,50 $ Min : 450 / Mult : 450 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 134I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | - | - | |||||
01M6031 | Each | 25+ 392,730 $ | Total:78 546,00 $ Min : 200 / Mult : 200 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 2KB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -55°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 12,900 $ | Total:12 900,00 $ Min : 1000 / Mult : 1000 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | - | 16Channels | 12Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 14,360 $ | Total:17 232,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 24,940 $ 5+ 24,250 $ 10+ 23,550 $ 25+ 22,860 $ 50+ 21,790 $ Plus de tarifs | Total:24,94 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2KB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 25+ 25,200 $ 100+ 22,770 $ | Total:2 268,00 $ Min : 90 / Mult : 90 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 2KB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 25+ 24,840 $ 100+ 22,440 $ | Total:2 235,60 $ Min : 90 / Mult : 90 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 2KB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 100+ 17,810 $ | Total:2 119,39 $ Min : 119 / Mult : 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 14,060 $ | Total:16 872,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 9,970 $ | Total:11 964,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 16,230 $ | Total:19 476,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 16,430 $ | Total:1 955,17 $ Min : 119 / Mult : 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 19,840 $ | Total:17 856,00 $ Min : 900 / Mult : 900 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2KB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 15,280 $ | Total:18 336,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 18,090 $ | Total:21 708,00 $ Min : 1200 / Mult : 1200 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2KB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ 15,750 $ | Total:1 874,25 $ Min : 119 / Mult : 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 100+ 15,420 $ | Total:1 834,98 $ Min : 119 / Mult : 119 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 125°C | Surface Mount | AEC-Q100 | - | - | |||||