32-bit Microcontrollers:

2 817 produit(s) trouvé(s)
Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
47Y9422

RoHS

Each
100+
16,780 $
Total:1 996,82 $
Min : 119 / Mult : 119
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
180MHz
180MHz
1MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
125°C
Surface Mount
AEC-Q100
-
-
43AC6667

RoHS

Each (Supplied on Full Reel)
Bobine complète
2200+
17,670 $
4400+
16,250 $
8800+
14,680 $
Total:38 874,00 $
Min : 2200 / Mult : 2200
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
1MB
100Pins
TFBGA
78I/O's
TFBGA
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
47T5625

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
16,810 $
Total:16 810,00 $
Min : 1000 / Mult : 1000
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
105°C
Surface Mount
-
-
-
23AC8869

RoHS

Each
100+
14,220 $
Total:3 697,20 $
Min : 260 / Mult : 260
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
1MB
100Pins
TFBGA
78I/O's
TFBGA
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
23AC8857

RoHS

Each
100+
13,310 $
Total:3 460,60 $
Min : 260 / Mult : 260
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
512KB
100Pins
TFBGA
78I/O's
TFBGA
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
75AC0808

RoHS

Each
50+
35,460 $
120+
34,310 $
300+
33,160 $
Total:2 127,60 $
Min : 60 / Mult : 60
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
81AC2499

RoHS

Each
1+
11,440 $
Total:11,44 $
Min : 1 / Mult : 1
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
-
23AC8879

RoHS

Each (Supplied on Full Reel)
Bobine complète
1200+
17,030 $
Total:20 436,00 $
Min : 1200 / Mult : 1200
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
250MHz
250MHz
1MB
100Pins
TQFP
78I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
84AC2783

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
38,100 $
Total:38,10 $
Min : 1 / Mult : 1
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
180MHz
180MHz
4MB
144Pins
TQFP
122I/O's
TQFP
SPI
SPI
512KB
-
49Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
-
43AC6655

RoHS

Each (Supplied on Full Reel)
Bobine complète
2200+
16,550 $
4400+
15,210 $
8800+
13,740 $
Total:36 410,00 $
Min : 2200 / Mult : 2200
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
512KB
100Pins
TFBGA
78I/O's
TFBGA
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
91AH5765

RoHS

Date/Lot Code

Each
1+
11,760 $
Total:11,76 $
Min : 1 / Mult : 1
AT32 Family AT32UC3C Series Microcontrollers
AVR
32bit
32 bit
32bit
-
66MHz
66MHz
128KB
64Pins
QFN
45I/O's
QFN
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
11Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
-
-
29AH7311

RoHS

Date/Lot Code

Each
1+
15,720 $
10+
12,320 $
25+
11,740 $
50+
11,150 $
180+
10,570 $
Plus de tarifs
Total:15,72 $
Min : 1 / Mult : 1
RX Family RX600 Series RX65N Group Microcontrollers
-
32bit
32 bit
32bit
-
120MHz
120MHz
2MB
100Pins
LFQFP
78I/O's
LFQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
-
22Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
72T3205

RoHS

Each (Supplied on Cut Tape)
Prix non disponible. Veuillez contacter le service clientèle.
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
144Pins
LQFP
109I/O's
LQFP
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
-
8Channels
8Bit, 10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
68T4566

RoHS

Each
100+
13,570 $
Total:1 628,40 $
Min : 120 / Mult : 60
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
128KB
144Pins
LQFP
123I/O's
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
-
16Channels
12Bit
3V
3.6V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
-
-
39T6794

RoHS

Each
100+
3,810 $
Total:1 074,42 $
Min : 282 / Mult : 47
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
32KB
28Pins
SSOP
21I/O's
SSOP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
68T4504

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
18,770 $
Total:37 540,00 $
Min : 2000 / Mult : 2000
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
84MHz
84MHz
256KB
144Pins
TFBGA
110I/O's
TFBGA
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
11J9407

RoHS

Each
1+
43,710 $
Total:13 113,00 $
Min : 300 / Mult : 300
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
16MHz
16MHz
-
144Pins
LQFP
18I/O's
LQFP
QSPI, UART
QSPI, UART
80Byte
-
-
-
4.5V
5.5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
-
-
21M8038

RoHS

Each
250+
26,800 $
Total:12 060,00 $
Min : 450 / Mult : 450
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
-
-
-
11J9433

RoHS

Each
100+
62,440 $
Total:11 239,20 $
Min : 180 / Mult : 180
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
25MHz
25MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5.25V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
-
-
68T4613

RoHS

Each (Supplied on Full Reel)
Bobine complète
2500+
11,620 $
Total:29 050,00 $
Min : 2500 / Mult : 2500
AT32 Family AT32UC3L Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
48Pins
TQFP
36I/O's
TQFP
I2C, SPI, UART, USART
I2C, SPI, UART, USART
32KB
-
8Channels
12Bit
1.62V
3.6V
AT32
-40°C
AT32UC3L
85°C
Surface Mount
-
-
-
68T4507

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
19,630 $
Total:15 704,00 $
Min : 800 / Mult : 800
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
84MHz
84MHz
256KB
144Pins
LQFP
110I/O's
LQFP
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
01M5796

RoHS

Date/Lot Code

Each
100+
29,680 $
Total:8 904,00 $
Min : 300 / Mult : 300
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
-
-
-
68T4581

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
18,590 $
Total:18 590,00 $
Min : 1000 / Mult : 1000
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
100Pins
TQFP
81I/O's
TQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
-
16Channels
12Bit
3V
3.6V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
-
-
68T4487

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
15,680 $
Total:15 680,00 $
Min : 1000 / Mult : 1000
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
TQFP
69I/O's
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
ENET, I2C, LIN, SPI, SSC, UART, USART
64KB
-
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
11J9428

RoHS

Each
250+
46,560 $
Total:13 968,00 $
Min : 300 / Mult : 300
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
16MHz
16MHz
-
144Pins
LQFP
15I/O's
LQFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5.25V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
-
-
451-475 sur 2817 articles
sur 113 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON