32-bit Microcontrollers:
2 817 produit(s) trouvé(s)Trouvez une vaste gamme de 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 32-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,140 $ 10+ 11,640 $ 25+ 11,120 $ 50+ 10,600 $ 100+ 10,070 $ | Total:12,14 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 13Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 10,710 $ 10+ 10,420 $ 25+ 10,140 $ 54+ 9,850 $ 108+ 9,370 $ Plus de tarifs | Total:10,71 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 9,440 $ | Total:9,44 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | QFN | 17I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX2xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 17,680 $ 10+ 16,950 $ 25+ 16,230 $ 50+ 15,700 $ 100+ 15,180 $ Plus de tarifs | Total:17,68 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX4xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 28,720 $ 10+ 27,410 $ 25+ 26,090 $ 50+ 24,890 $ | Total:28,72 $ Min : 1 / Mult : 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 29,740 $ 5+ 28,900 $ 10+ 28,080 $ 25+ 27,260 $ 80+ 25,980 $ Plus de tarifs | Total:29,74 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 64Pins | QFN | 53I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 26,390 $ 10+ 25,200 $ 25+ 24,010 $ 50+ 22,870 $ 120+ 21,730 $ | Total:26,39 $ Min : 1 / Mult : 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | - | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 9,820 $ 10+ 9,550 $ 30+ 9,260 $ 60+ 9,000 $ 105+ 8,580 $ Plus de tarifs | Total:9,82 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 40MHz | 50MHz | 256KB | 28Pins | DIP | 21I/O's | DIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 17,140 $ 10+ 16,430 $ 25+ 15,710 $ 50+ 14,990 $ 100+ 14,220 $ | Total:17,14 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX3xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,090 $ 10+ 4,870 $ 25+ 4,650 $ 94+ 4,420 $ 141+ 4,200 $ | Total:5,09 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 66,780 $ 5+ 65,360 $ 10+ 64,010 $ | Total:66,78 $ Min : 1 / Mult : 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ 32,220 $ 5+ 31,250 $ 10+ 30,280 $ 25+ 29,310 $ 50+ 28,370 $ Plus de tarifs | Total:32,22 $ Min : 1 / Mult : 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 11,350 $ 10+ 10,890 $ 25+ 10,420 $ 50+ 9,910 $ 100+ 9,400 $ | Total:11,35 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,520 $ 10+ 3,350 $ 25+ 3,160 $ 50+ 3,030 $ 134+ 2,910 $ | Total:3,52 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 20Pins | SSOP | 16I/O's | SSOP | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 11Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 11,920 $ 10+ 11,850 $ 25+ 11,760 $ 50+ 11,680 $ 100+ 11,600 $ Plus de tarifs | Total:11,92 $ Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 14,570 $ | Total:14,57 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | - | |||||
1+ 5,540 $ | Total:5,54 $ Min : 1 / Mult : 1 Total:554,00 $ Min : 100 / Mult : 1 | - | - | 32bit | 32 bit | - | - | 32MHz | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 4Channels | 10Bit | 2V | 3.6V | - | -40°C | - | 125°C | Surface Mount | - | - | - | ||||||
1+ 8,510 $ 10+ 7,370 $ 25+ 6,840 $ 50+ 6,650 $ 100+ 6,430 $ Plus de tarifs | Total:8,51 $ Min : 1 / Mult : 1 Total:643,00 $ Min : 100 / Mult : 1 | - | - | 32bit | 32 bit | - | - | 32MHz | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 6Channels | 10Bit | 2V | 3.2V | - | -40°C | - | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 20,760 $ 10+ 19,890 $ 25+ 19,010 $ 50+ 18,120 $ 100+ 17,230 $ | Total:20,76 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,210 $ 10+ 9,480 $ 25+ 8,790 $ 50+ 8,430 $ 100+ 8,050 $ Plus de tarifs | Total:12,21 $ Min : 1 / Mult : 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ 34,840 $ 10+ 28,820 $ 25+ 27,800 $ 50+ 26,780 $ 120+ 25,760 $ Plus de tarifs | Total:34,84 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 51,130 $ 10+ 45,620 $ 25+ 43,570 $ 50+ 41,260 $ 100+ 38,970 $ Plus de tarifs | Total:51,13 $ Min : 1 / Mult : 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 176Pins | eLQFP | - | eLQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
Each | 1+ 17,410 $ 10+ 13,680 $ 25+ 13,000 $ 50+ 12,350 $ 100+ 11,970 $ Plus de tarifs | Total:17,41 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 40,110 $ 10+ 32,040 $ 25+ 30,040 $ 50+ 29,120 $ 100+ 28,220 $ Plus de tarifs | Total:40,11 $ Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 58,650 $ 10+ 50,170 $ 25+ 48,060 $ 50+ 45,820 $ 100+ 43,570 $ Plus de tarifs | Total:58,65 $ Min : 1 / Mult : 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 386Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | - | - | ||||