32-bit Microcontrollers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,700 $ 5+ 47,960 $ 10+ 43,220 $ 25+ 42,260 $ 50+ 41,470 $ Plus de tarifs | Min : 1 / Mult : 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 220MHz | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ 69,160 $ 5+ 62,980 $ 10+ 56,810 $ 25+ 53,710 $ | Min : 1 / Mult : 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | |||||
1+ 5,480 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | 32bit | 32 bit | - | 32MHz | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 4Channels | 10Bit | 2V | 3.6V | - | -40°C | - | 125°C | Surface Mount | - | - | ||||||
83AK7191 RoHS | Each | 1+ 25,230 $ 10+ 20,080 $ 25+ 19,200 $ 50+ 18,340 $ 100+ 17,460 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | - | 32 bit | - | 32MHz | - | 8KB | 100Pins | LFQFP | 58I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 4Channels | 24Bit | 1.8V | 5.5V | RX | -40°C | RX200 Series | 105°C | Surface Mount | - | - | ||||
Each | 1+ 7,660 $ 10+ 6,370 $ 25+ 5,910 $ 50+ 5,630 $ 100+ 5,340 $ Plus de tarifs | Min : 1 / Mult : 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 100MHz | - | 256KB | 32Pins | TQFN-EP | 21I/O's | - | CAN, I2S, I2C, SPI, UART | - | 80KB | - | 4Channels | 12Bit | 1.7V | 3.6V | Darwin Family | -40°C | MAX32662 | 105°C | Surface Mount | - | - | |||||
Each | 1+ 17,600 $ 10+ 15,920 $ 25+ 12,610 $ 50+ 11,970 $ 100+ 11,320 $ Plus de tarifs | Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 15,020 $ 10+ 13,570 $ 25+ 12,290 $ 50+ 11,760 $ 100+ 11,240 $ Plus de tarifs | Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 12,540 $ 10+ 10,940 $ 25+ 10,540 $ 50+ 10,230 $ 100+ 9,960 $ Plus de tarifs | Min : 1 / Mult : 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32bit | 32 bit | - | 32MHz | 32MHz | 32KB | 32Pins | LQFP | - | LQFP | SCI, SPI | SCI, SPI | 2KB | - | 4Channels | 10Bit | 3.5V | 20V | S12 Magni V | -40°C | S12ZVMA | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |