32-bit Microcontrollers:
115 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,650 $ 10+ 7,340 $ 30+ 7,020 $ 60+ 6,690 $ 105+ 6,360 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
93T1842 RoHS | Each | 1+ 6,790 $ 10+ 6,610 $ 25+ 6,430 $ 54+ 6,250 $ 108+ 5,950 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | ||||
Each | 1+ 7,800 $ 10+ 7,590 $ 25+ 7,370 $ 54+ 7,160 $ 108+ 6,820 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2S, SPI, UART | I2S, SPI, UART | 64KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 1+ 8,160 $ 10+ 7,940 $ 30+ 7,720 $ 60+ 7,500 $ 105+ 7,130 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ 4,510 $ 10+ 4,330 $ 25+ 4,150 $ 54+ 3,950 $ 108+ 3,740 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | Each | |||||
Each | 1+ 6,790 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 28Pins | QFN | 17I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 9Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX2xx | 85°C | Surface Mount | - | |||||
Each | 1+ 5,150 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ 7,190 $ 10+ 6,980 $ 30+ 6,790 $ 60+ 6,580 $ 105+ 6,270 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
STMICROELECTRONICS | Each | 1+ 10,650 $ 10+ 10,210 $ 25+ 9,850 $ | Min : 1 / Mult : 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | ||||
STMICROELECTRONICS | Each | 1+ 9,910 $ 10+ 9,510 $ 25+ 9,160 $ 50+ 8,890 $ 100+ 8,650 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | ||||
STMICROELECTRONICS | Each | 1+ 16,100 $ 10+ 13,400 $ 25+ 12,720 $ 50+ 12,670 $ 100+ 11,960 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | ||||
Each | 1+ 1,240 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 100+ 3,810 $ | Min : 282 / Mult : 47 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 100+ 4,050 $ | Min : 225 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 1+ 6,750 $ 10+ 6,450 $ 25+ 6,160 $ 94+ 5,880 $ 141+ 5,590 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 100+ 6,830 $ | Min : 150 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 256KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 3,650 $ | Min : 1600 / Mult : 1600 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each | 54+ 6,050 $ | Min : 162 / Mult : 27 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 105+ 3,630 $ | Min : 255 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 4KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | |||||
Each | 100+ 3,850 $ | Min : 244 / Mult : 61 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each | 100+ 4,410 $ | Min : 225 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SPDIP | 19I/O's | SPDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Through Hole | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 3,480 $ | Min : 1600 / Mult : 1600 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 16KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 6,130 $ | Min : 1600 / Mult : 1600 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 3,590 $ | Min : 2100 / Mult : 2100 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 3,910 $ | Min : 1600 / Mult : 1600 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | QFN | 19I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - |