32-bit Microcontrollers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,420 $ 10+ 6,800 $ 25+ 6,800 $ 50+ 6,280 $ 100+ 6,280 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each | 250+ 12,490 $ 900+ 12,490 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 500+ 13,460 $ | Min : 800 / Mult : 800 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,040 $ 10+ 9,360 $ 25+ 8,680 $ 50+ 8,320 $ 100+ 7,940 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Bluetooth Low Energy | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each | 1+ 13,250 $ | Min : 800 / Mult : 800 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 22,270 $ 500+ 21,630 $ | Min : 300 / Mult : 300 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 80KB | Automotive | 20Channels | 10Bit, 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 16,220 $ 500+ 15,760 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | Automotive | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 18,390 $ 600+ 17,960 $ | Min : 300 / Mult : 300 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 144Pins | LQFP | 108I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 20,190 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 |