32-bit Microcontrollers:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,590 $ 10+ 16,280 $ 25+ 15,210 $ 50+ 14,610 $ 100+ 14,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 20,090 $ 10+ 15,880 $ 25+ 14,820 $ 50+ 14,240 $ 100+ 13,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | 51I/O's | QFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 27,290 $ 10+ 23,080 $ 25+ 22,020 $ 50+ 21,440 $ 100+ 20,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 8,300 $ | Min : 800 / Mult : 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB Microcontroller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 100+ 15,100 $ | Min : 450 / Mult : 450 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 500+ 12,240 $ | Min : 800 / Mult : 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 5,310 $ | Min : 2450 / Mult : 2450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 7,920 $ | Min : 640 / Mult : 640 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 500+ 12,330 $ | Min : 800 / Mult : 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 8Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 5,670 $ | Min : 1300 / Mult : 1300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 250+ 4,550 $ | Min : 800 / Mult : 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 250+ 5,930 $ | Min : 800 / Mult : 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 250+ 11,690 $ 840+ 11,420 $ | Min : 420 / Mult : 420 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | QFP | 51I/O's | QFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 250+ 10,180 $ | Min : 800 / Mult : 800 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 44Pins | LQFP | 33I/O's | LQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 8Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51JM | 105°C | Surface Mount | |||||
Each | 1+ 5,830 $ | Min : 1250 / Mult : 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 100+ 19,770 $ | Min : 450 / Mult : 450 | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 56I/O's | LQFP | I2C, QSPI, UART | I2C, QSPI, UART | 32KB | USB Microcontroller | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5222x | 85°C | Surface Mount | |||||
Each | 25+ 6,560 $ | Min : 1300 / Mult : 1300 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 15Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | |||||
Each | 1+ 7,140 $ | Min : 1250 / Mult : 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 6,870 $ | Min : 800 / Mult : 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 6,820 $ | Min : 2450 / Mult : 2450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 5,830 $ | Min : 2450 / Mult : 2450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 8,290 $ | Min : 640 / Mult : 640 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 1+ 7,020 $ | Min : 1300 / Mult : 1300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | |||||
Each | 250+ 5,040 $ | Min : 1250 / Mult : 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount |