32-bit Microcontrollers:

3 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
81AH0048

RoHS

Date/Lot Code

Each
1+
7,980 $
10+
7,370 $
25+
6,970 $
50+
6,660 $
100+
6,380 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0047

RoHS

Each
1+
9,170 $
10+
8,520 $
25+
7,960 $
50+
7,840 $
100+
7,510 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+
10,440 $
10+
8,410 $
25+
7,470 $
50+
7,190 $
100+
6,910 $
Plus de tarifs
Min : 1 / Mult : 1
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON