32-bit Microcontrollers:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,650 $ 10+ 7,340 $ 30+ 7,020 $ 60+ 6,690 $ 105+ 6,360 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 6,440 $ 10+ 6,180 $ 30+ 5,910 $ 60+ 5,630 $ 105+ 5,340 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 7,480 $ 10+ 7,330 $ 30+ 7,180 $ 60+ 7,020 $ 105+ 6,820 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 8,160 $ 10+ 7,940 $ 30+ 7,720 $ 60+ 7,500 $ 105+ 7,130 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 7,610 $ 10+ 7,290 $ 30+ 6,950 $ 60+ 6,630 $ 105+ 6,310 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 5,150 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 7,190 $ 10+ 6,980 $ 30+ 6,790 $ 60+ 6,580 $ 105+ 6,270 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 2,940 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 1+ 1,030 $ 10+ 1,030 $ 30+ 1,030 $ 60+ 1,030 $ 105+ 1,030 $ | Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 100+ 4,050 $ | Min : 225 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 105+ 4,010 $ 510+ 3,810 $ | Min : 240 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 105+ 3,630 $ | Min : 255 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 4KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 60+ 4,740 $ | Min : 195 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | |||||
Each | 105+ 4,540 $ 510+ 4,300 $ | Min : 225 / Mult : 15 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole |