32-bit Microcontrollers:

5 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
32AJ6579

RoHS

Date/Lot Code

Each
1+
141,280 $
5+
129,860 $
10+
118,430 $
25+
112,680 $
50+
111,070 $
Plus de tarifs
Min : 1 / Mult : 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
05W5298

RoHS

Each
50+
50,760 $
120+
50,100 $
300+
49,450 $
Min : 60 / Mult : 60
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
80MHz
80MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
25+
52,460 $
Min : 60 / Mult : 60
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5297

RoHS

Each
1+
52,710 $
Min : 60 / Mult : 60
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
120MHz
120MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
69R7775

RoHS

Each
100+
45,760 $
Min : 300 / Mult : 300
MPC5 Family MPC51XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
400MHz
400MHz
-
324Pins
TEPBGA
64I/O's
TEPBGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
40Channels
-
1.33V
1.47V
MPC5
-40°C
MPC51xx
85°C
Surface Mount
-
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON