32-bit Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,130 $ | Min : 1300 / Mult : 1300 | Kinetis K Family K2x Series Microcontrollers | 32bit | 32 bit | 50MHz | 32KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 8KB | 13Channels | 16Bit | 1.71V | 3.6V | Kinetisá | -40°C | K Series | 105°C | Surface Mount | |||||
Each | 1+ 5,510 $ | Min : 2450 / Mult : 2450 | Kinetis K Family K2x Series Microcontrollers | 32bit | 32 bit | 50MHz | 32KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 16Bit | 1.71V | 3.6V | Kinetisá | -40°C | K Series | 105°C | Surface Mount |