32-bit Microcontrollers:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,460 $ 10+ 7,290 $ 25+ 6,760 $ 50+ 6,470 $ 180+ 6,180 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 18,520 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 35,520 $ 5+ 32,060 $ 10+ 28,600 $ 25+ 25,570 $ 50+ 25,570 $ Plus de tarifs | Min : 1 / Mult : 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 10,110 $ 10+ 9,140 $ 25+ 8,890 $ 50+ 8,760 $ 100+ 8,620 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 9,940 $ 10+ 8,910 $ 25+ 8,580 $ 50+ 8,330 $ 120+ 8,260 $ | Min : 1 / Mult : 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32bit | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 20Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 7,930 $ 10+ 6,120 $ 25+ 5,660 $ 50+ 5,340 $ | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | TFLGA | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 13,130 $ 10+ 10,990 $ 25+ 10,440 $ 50+ 10,230 $ 100+ 10,040 $ | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | |||||
Each | 250+ 16,220 $ 500+ 15,760 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | Automotive | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ 12,430 $ 900+ 12,280 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 12,820 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 13,200 $ | Min : 450 / Mult : 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 19,960 $ | Min : 1 / Mult : 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 9,610 $ 10+ 7,450 $ 25+ 7,130 $ 50+ 6,690 $ 100+ 6,270 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - |