32-bit Microcontrollers:

7 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
40AH5456

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
57,300 $
5+
52,140 $
10+
46,970 $
25+
45,530 $
80+
44,660 $
Min : 1 / Mult : 1
Delfino (C2000) Family TMS320F2833x Series
C2000
-
32 bit
-
150MHz
-
512KB
176Pins
HLQFP
88I/O's
-
CAN, I2C, SPI, UART
-
68KB
16Channels
12Bit
1.805V
1.995V
Delfino (C2000)
-40°C
TMS320F2833x
125°C
Surface Mount
AEC-Q100
38AJ4360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
37,460 $
10+
30,150 $
25+
28,350 $
50+
27,890 $
100+
26,330 $
Plus de tarifs
Min : 1 / Mult : 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
144Pins
LQFP
88I/O's
LQFP
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
240KB
50Channels
12Bit
3.3V
5V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
31AJ7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
34,780 $
10+
27,960 $
25+
26,250 $
50+
25,320 $
100+
24,370 $
Plus de tarifs
Min : 1 / Mult : 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
144Pins
LQFP
88I/O's
LQFP
CAN, Ethernet, I2C, SPI
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
68AK9667

RoHS

Date/Lot Code

Each
1+
7,270 $
10+
5,880 $
25+
5,550 $
50+
5,360 $
180+
5,170 $
Plus de tarifs
Min : 1 / Mult : 1
RX Family RX100 Series RX130 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
128KB
100Pins
LFQFP
88I/O's
-
I2C, SCI, SPI
-
16KB
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX100
85°C
Surface Mount
-
39AH5584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
31,110 $
10+
26,320 $
25+
25,120 $
50+
24,450 $
100+
23,800 $
Plus de tarifs
Min : 1 / Mult : 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
100Pins
TQFP-EP
88I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
04AJ4748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
35,960 $
Min : 1 / Mult : 1
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
200MHz
200MHz
2.5MB
144Pins
TQFP
88I/O's
TQFP
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
240KB
50Channels
12Bit
-
5V
AURIX
-40°C
TC2xx
150°C
Surface Mount
-
68AK9669

RoHS

Date/Lot Code

Each
1+
7,760 $
10+
6,180 $
25+
5,760 $
50+
5,690 $
100+
5,610 $
Plus de tarifs
Min : 1 / Mult : 1
RX Family RX100 Series RX130 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
256KB
100Pins
LFQFP
88I/O's
-
I2C, SCI, SPI
-
32KB
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX100
85°C
Surface Mount
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON