32-bit Microcontrollers:

7 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
89T6200

RoHS

Each
1+
18,180 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6196

RoHS

Each
1+
16,850 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
61T9420

RoHS

Each
1+
18,840 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, USB, UART
CAN, I2C, I2S, SPI, USB, UART
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6195

RoHS

Each
10+
15,450 $
Min : 300 / Mult : 300
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6198

RoHS

Each
250+
16,020 $
600+
15,500 $
Min : 300 / Mult : 300
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
USB and Segment LCD Controller
31Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6190

RoHS

Each
25+
15,460 $
Min : 300 / Mult : 300
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
05W8047

RoHS

Each
1+
17,430 $
Min : 800 / Mult : 800
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON