32-bit Microcontrollers:
143 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AH5456 RoHS | Each | 1+ 57,300 $ 5+ 52,140 $ 10+ 46,970 $ 25+ 45,530 $ 80+ 44,660 $ | Min : 1 / Mult : 1 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 37,050 $ 10+ 34,170 $ 25+ 32,500 $ 50+ 30,850 $ 100+ 29,180 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 26,650 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ 82,960 $ | Min : 1 / Mult : 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 17,200 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 30,970 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ 29,880 $ 10+ 23,900 $ 25+ 22,830 $ 80+ 21,770 $ 120+ 21,190 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 40,050 $ 10+ 32,340 $ 25+ 30,400 $ 50+ 29,350 $ 100+ 28,290 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5.5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 37,190 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 27,460 $ 10+ 25,330 $ 25+ 24,190 $ 50+ 22,910 $ 100+ 21,690 $ Plus de tarifs | Min : 1 / Mult : 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | LQFP | CAN | CAN | 176KB | - | 36Channels | 10Bit | 1.235V | 1.365V | - | -40°C | TC17xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 54,980 $ 10+ 44,800 $ 25+ 42,260 $ 50+ 42,250 $ 100+ 39,470 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | - | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 63,890 $ 5+ 59,260 $ 10+ 54,640 $ 25+ 52,350 $ 50+ 48,320 $ Plus de tarifs | Min : 1 / Mult : 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 150MHz | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 22,810 $ 10+ 18,490 $ 25+ 17,910 $ 50+ 17,240 $ 100+ 17,090 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | |||||
07AH4509 RoHS | Each | 1+ 38,800 $ 5+ 37,710 $ 10+ 36,630 $ 25+ 35,550 $ 50+ 34,430 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 1.9V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | ||||
Each | 1+ 13,750 $ 10+ 10,780 $ 25+ 10,040 $ 80+ 9,640 $ 120+ 9,220 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX651 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 37,670 $ | Min : 1 / Mult : 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | - | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | - | ||||
Each | 1+ 19,140 $ 10+ 16,770 $ 25+ 16,460 $ 80+ 16,040 $ 120+ 15,750 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 16,910 $ 10+ 13,280 $ 25+ 12,890 $ 80+ 11,820 $ 120+ 11,490 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 2MB | 176Pins | LFQFP | 136I/O's | LFQFP | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 640KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 54,620 $ 10+ 44,530 $ 25+ 42,000 $ 50+ 40,610 $ 100+ 39,230 $ Plus de tarifs | Min : 1 / Mult : 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 10MB | 176Pins | eLQFP | - | eLQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | - | 96Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58H | 125°C | Surface Mount | AEC-Q100 | - | ||||
Each | 1+ 36,760 $ 5+ 35,740 $ 10+ 34,710 $ 25+ 33,700 $ 50+ 32,130 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 1.9V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | |||||
85AK3145 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 36,090 $ 10+ 31,610 $ 25+ 30,030 $ 50+ 28,720 $ 100+ 27,480 $ Plus de tarifs | Min : 1 / Mult : 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | - | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | - | |||
Each | 1+ 103,570 $ 5+ 96,290 $ 10+ 88,990 $ 25+ 86,670 $ 50+ 86,640 $ | Min : 1 / Mult : 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 200MHz | - | 1MB | 176Pins | LQFP | 112I/O's | - | Ethernet, I2C, SCI, SPI, USB | - | 128KB | - | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 12,780 $ 10+ 12,190 $ 25+ 12,010 $ 50+ 12,010 $ 120+ 12,000 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 256KB | 176Pins | LFBGA | 126I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 64KB | - | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 37,850 $ 5+ 34,180 $ 10+ 30,500 $ 25+ 28,670 $ 50+ 27,670 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFBGA | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - | |||||
Each | 1+ 29,210 $ 10+ 23,340 $ 25+ 22,300 $ 80+ 21,260 $ 120+ 20,690 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | - | - |