32-bit Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
50AK1505

RoHS

Date/Lot Code

Each
1+
53,590 $
5+
45,260 $
10+
38,010 $
Min : 1 / Mult : 1
Fido Family 1100 Series Microcontrollers
CPU32
32bit
32 bit
-
66MHz
-
-
208Pins
BGA
18I/O's
-
CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART
-
24KB
8Channels
10Bit
2.25V
3.6V
Fido
-40°C
1100
85°C
Surface Mount
-
45AC7516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
75,060 $
Min : 1 / Mult : 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON