32-bit Microcontrollers:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 40,240 $ | Min : 1 / Mult : 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 143,870 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 49,540 $ 10+ 37,850 $ 25+ 34,200 $ 50+ 33,030 $ 100+ 31,860 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 167,860 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 50,210 $ 10+ 41,800 $ 25+ 39,610 $ 50+ 39,520 $ 100+ 36,960 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 49,850 $ 10+ 40,520 $ 25+ 38,190 $ 50+ 36,910 $ 100+ 35,630 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | LFBGA | - | LFBGA | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 79,860 $ 10+ 67,590 $ 25+ 65,400 $ 50+ 63,010 $ 100+ 60,610 $ | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | |||||
16AM7136 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 150,140 $ | Min : 1 / Mult : 1 | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | - | 2.528MB | 114Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | ||||
22AM0506 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 109,130 $ 10+ 103,270 $ 25+ 98,000 $ 50+ 94,730 $ 100+ 86,920 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 2.528MB | 114Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | ||||
20AM8183 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 58,550 $ 10+ 48,080 $ 25+ 45,390 $ 50+ 43,910 $ 100+ 42,430 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC37x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 992KB | 102Channels | - | - | 5V | AURIX | -40°C | TC37x | 150°C | Surface Mount | - | ||||
85AK3143 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 41,570 $ 10+ 36,850 $ 25+ 35,020 $ 50+ 33,490 $ 100+ 32,040 $ Plus de tarifs | Min : 1 / Mult : 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | - | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | SPC58 | -40°C | SPC58ECx | 125°C | Surface Mount | AEC-Q100 | |||
87AK0593 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 82,310 $ 10+ 67,920 $ 25+ 64,320 $ 50+ 62,350 $ 100+ 60,360 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 10I/O's | - | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 153,590 $ | Min : 1 / Mult : 1 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 61,650 $ 10+ 56,020 $ 25+ 53,910 $ 50+ 52,520 $ 100+ 51,130 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 728KB | 84Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 43,320 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 32,030 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 33,020 $ 10+ 30,950 $ 25+ 28,460 $ 50+ 26,460 $ 100+ 24,250 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 292Pins | TQFP | 78I/O's | TQFP | CAN, LIN, SPI | CAN, LIN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 41,930 $ 10+ 39,290 $ 25+ 36,130 $ 50+ 33,600 $ 100+ 30,790 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 46,940 $ 10+ 44,000 $ 25+ 40,450 $ 50+ 37,620 $ 100+ 34,480 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 87,140 $ 10+ 81,860 $ 25+ 79,220 $ 50+ 76,320 $ 100+ 73,410 $ | Min : 1 / Mult : 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 78,690 $ | Min : 1 / Mult : 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 292Pins | LFBGA | - | LFBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 44Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 98,400 $ | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 93,340 $ 10+ 88,730 $ 25+ 86,070 $ 50+ 84,780 $ 100+ 83,490 $ Plus de tarifs | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 74,880 $ | Min : 1 / Mult : 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - |