32-bit Microcontrollers:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 5,480 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | 32bit | 32 bit | - | 32MHz | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 4Channels | 10Bit | 2V | 3.6V | - | -40°C | - | 125°C | Surface Mount | ||||||
1+ 8,330 $ 10+ 7,200 $ 25+ 6,830 $ 50+ 6,550 $ 100+ 6,290 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | 32bit | 32 bit | - | 32MHz | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | HVQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 6Channels | 10Bit | 2V | 3.2V | - | -40°C | - | 125°C | Surface Mount | ||||||
Each | 100+ 3,420 $ | Min : 292 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 128KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each | 100+ 3,050 $ | Min : 365 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 2,350 $ | Min : 438 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 3300+ 3,090 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,510 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 2,760 $ | Min : 365 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 64KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,310 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 3300+ 3,210 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 128KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 2,510 $ | Min : 365 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount | |||||
Each | 100+ 3,200 $ | Min : 365 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 128KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 16KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,170 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 3300+ 3,410 $ | Min : 3300 / Mult : 3300 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 2,300 $ | Min : 438 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 32KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 2,160 $ | Min : 511 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 16KB | 40Pins | UQFN | 29I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 4KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | |||||
Each | 100+ 3,590 $ | Min : 292 / Mult : 73 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 25MHz | 25MHz | 256KB | 40Pins | UQFN | 27I/O's | UQFN | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 32KB | - | 15Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 125°C | Surface Mount |