32-bit Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42AH1971

RoHS

Date/Lot Code

Each
1+
9,230 $
10+
7,340 $
25+
6,940 $
50+
6,630 $
100+
6,360 $
Plus de tarifs
Min : 1 / Mult : 1
RX Family RX200 Series RX23W Group Microcontrollers
-
32bit
32 bit
32bit
54MHz
54MHz
512KB
56Pins
QFN
29I/O's
QFN
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
64KB
-
8Channels
12Bit
1.8V
3.6V
RX
-40°C
RX200
85°C
Surface Mount
15AC8282

RoHS

Each
1+
8,960 $
Min : 1 / Mult : 1
FT32 Family FT93x Series Microcontrollers
FT32
32bit
32 bit
-
100MHz
100MHz
256KB
56Pins
QFN
28I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
USB Peripheral Controller
3Channels
8Bit
-
-
FT32
-40°C
FT93x
85°C
Surface Mount
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON