2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  5. S32R Family S32Rxx Series Microcontrollers 32-bit Microcontrollers

                                                                                                  S32R Family S32Rxx Series Microcontrollers 32-bit Microcontrollers:

                                                                                                  4 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de S32R Family S32Rxx Series Microcontrollers 32-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 32-bit Microcontrollers, tels que PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  FS32R274KSK2MMM
                                                                                                  NXP FS32R274KSK2MMM
                                                                                                  77AC3578

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. AEC-Q100
                                                                                                  4. 240MHZ
                                                                                                  5. MAPBGA-257
                                                                                                  Each
                                                                                                  1+
                                                                                                  65,680 $
                                                                                                  5+
                                                                                                  64,290 $
                                                                                                  10+
                                                                                                  62,960 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  S32R Family S32Rxx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  240MHz
                                                                                                  240MHz
                                                                                                  2MB
                                                                                                  257Pins
                                                                                                  MAPBGA
                                                                                                  MAPBGA
                                                                                                  CAN, Ethernet, I2C, LIN, SPI
                                                                                                  CAN, Ethernet, I2C, LIN, SPI
                                                                                                  1.5MB
                                                                                                  Automotive & Industrial Radar
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  1.19V
                                                                                                  1.31V
                                                                                                  S32R
                                                                                                  -40°C
                                                                                                  S32Rxx
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  FS32R372SDK0MMMT
                                                                                                  NXP FS32R372SDK0MMMT
                                                                                                  77AC3579

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 240MHZ
                                                                                                  4. MAPBGA-257
                                                                                                  Each
                                                                                                  1+
                                                                                                  50,890 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  S32R Family S32Rxx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  240MHz
                                                                                                  240MHz
                                                                                                  1.3MB
                                                                                                  257Pins
                                                                                                  MAPBGA
                                                                                                  MAPBGA
                                                                                                  CAN, I2C, LIN, SPI
                                                                                                  CAN, I2C, LIN, SPI
                                                                                                  1MB
                                                                                                  Automotive & Industrial Radar
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  1.19V
                                                                                                  1.31V
                                                                                                  S32R
                                                                                                  -40°C
                                                                                                  S32Rxx
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  FS32R274KCK2MMM
                                                                                                  NXP FS32R274KCK2MMM
                                                                                                  77AC3577

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 240MHZ
                                                                                                  4. MAPBGA-257
                                                                                                  Each
                                                                                                  1+
                                                                                                  50,430 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  S32R Family S32Rxx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  240MHz
                                                                                                  240MHz
                                                                                                  2MB
                                                                                                  257Pins
                                                                                                  MAPBGA
                                                                                                  MAPBGA
                                                                                                  CAN, Ethernet, I2C, LIN, SPI
                                                                                                  CAN, Ethernet, I2C, LIN, SPI
                                                                                                  1.5MB
                                                                                                  Automotive & Industrial Radar
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  1.19V
                                                                                                  1.31V
                                                                                                  S32R
                                                                                                  -40°C
                                                                                                  S32Rxx
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  FS32R372SEK0MMMT
                                                                                                  NXP FS32R372SEK0MMMT
                                                                                                  77AC3580

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 240MHZ
                                                                                                  4. MAPBGA-257
                                                                                                  Each
                                                                                                  1+
                                                                                                  50,280 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  S32R Family S32Rxx Series Microcontrollers
                                                                                                  Power Architecture
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  240MHz
                                                                                                  240MHz
                                                                                                  1.3MB
                                                                                                  257Pins
                                                                                                  MAPBGA
                                                                                                  MAPBGA
                                                                                                  CAN, I2C, LIN, SPI
                                                                                                  CAN, I2C, LIN, SPI
                                                                                                  1MB
                                                                                                  Automotive & Industrial Radar
                                                                                                  16Channels
                                                                                                  12Bit
                                                                                                  1.19V
                                                                                                  1.31V
                                                                                                  S32R
                                                                                                  -40°C
                                                                                                  S32Rxx
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-4 sur 4 articles